TFM Triacs

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs THY .8A 200V TRIAC 11.402In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC08B 800 mA 8 A 200 V 10 uA 1.9 V 5 mA 2 V 10 mA - 40 C + 110 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 800V TRIAC 4.525In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAC4DSN 40 A 800 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs Sensitive Gate 1.320In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC12M 100 A 600 V 10 uA 1.85 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 4A 600V TRIAC 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MAC4DSM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape

Littelfuse Triacs THY 4A 600V TRIAC 3.166In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAC4DCM 40 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs Triacs 1.704In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC15A8 150 A 600 V 10 uA 1.6 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Triacs 2.675In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC15A6 150 A 400 V 10 uA 1.6 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Sensitive Gate 4.559In Stock
Min.: 1
Mult.: 1

MAC228A10 80 A 800 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
Littelfuse Triacs THY 8A 400V TRIAC 3.716In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC9D 80 A 400 V 10 uA 1.6 V 50 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 8A 600V TRIAC 38In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC228A8 80 A 600 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 8A 200V TRIAC 95In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC228A4 80 A 200 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape

Littelfuse Triacs THY 4A 800V TRIAC 9.863In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MAC4DCN 4 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole DPAK-3 (TO-252-3) Reel, Cut Tape
Littelfuse Triacs THY 10A 800V TRIAC 414In Stock
Min.: 1
Mult.: 1

MAC210A10 100 A 800 V 10 uA 1.65 V 50 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs THY 15A 800V TRIAC 329In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC15-10 150 A 800 V 10 uA 1.6 V 40 mA 2 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 12A 600V TRIAC 914In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC212A8 100 A 600 V 10 uA 2 V 50 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 8A 600V TRIAC 954In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC228A6 80 A 400 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 12A 800V TRIAC 1.047In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC212A10 12 A 100 A 800 V 10 uA 1.75 V 50 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 4A 600V TRIAC 3.826In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MAC4DLM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 5 mA - 40 C + 110 C Through Hole TO-251-3L Reel, Cut Tape
Littelfuse Triacs THY .8A 600V TRIAC 1.719In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC08M 800 mA 8 A 600 V 10 uA 1.9 V 5 mA 2 V 10 mA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 15A 600V TRIAC 1.167In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC15-8 150 A 600 V 10 uA 1.6 V 40 mA 2 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Triacs 3.754In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC8SN 70 A 800 V 10 uA 1.85 V 10 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 4A 600V TRIAC 10.491In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAC4DLM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 5 mA - 40 C + 110 C SMD/SMT DPAK-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 8A 600V TRIAC 1.379In Stock
1.000Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

MAC9M 80 A 600 V 10 uA 1.6 V 50 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Sensitive Gate 2.766In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC228A8 80 A 600 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Sensitive Gate 2.904In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC12D 100 A 400 V 10 uA 1.85 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape