Triacs

Results: 1.061
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Triacs 0.5 Amp Sensitive TRIAC - SOT-23 1.777In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LX5 500 mA 9.5 A 600 V 1.55 V 5 mA 800 mV, 1.2 V 2.5 mA, 5.8 mA - 40 C + 125 C SMD/SMT SOT-23-3 Reel, Cut Tape
Littelfuse Triacs 400V 10A 50-50-50mA 12.113In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263 923In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx30xH9 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 941In Stock
Min.: 1
Mult.: 1

QJxx30xH7 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 600V 12A 10-10-10mA LED App 1.452In Stock
Min.: 1
Mult.: 1

Q6012xH1LED 12 A 120 A 600 V 10 uA 1.6 V 6 mA 50 V 1.5 A - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 16a 50mA 800V IGT 3 QUAD INTERNL ISLTD 1.576In Stock
Min.: 1
Mult.: 1

BTA16-50MA 170 A 800 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs ISO TO220 16A 10MA TRIAC 956In Stock
Min.: 1
Mult.: 1

BTA16-10MA 16 A 800 V 2 mA 20 mA 1.3 V 10 mA Through Hole TO-220-3 Tube
Littelfuse Triacs Sensitive Gate 1.320In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC12M 100 A 600 V 10 uA 1.85 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Triacs 2.675In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC15A6 150 A 400 V 10 uA 1.6 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Sensitive Gate 4.559In Stock
Min.: 1
Mult.: 1

MAC228A10 80 A 800 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube


Littelfuse Triacs HT Alternistor 600V 25A TO220R 910In Stock
Min.: 1
Mult.: 1

QJ25H 25 A 250 A 600 V 10 uA 1.8 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole D2PAK-2 (TO-263-2) Tube


Littelfuse Triacs HT Alternistor 600V 25A TO220L 918In Stock
Min.: 1
Mult.: 1

QJ25H 25 A 250 A 600 V 10 uA 1.8 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole D2PAK-2 (TO-263-2) Tube
Littelfuse Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263 996In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx30xH5 30 A 290 A, 350 A 800 V 5 uA 1.5 V 60 mA 1 V 35 A - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220AB 939In Stock
Min.: 1
Mult.: 1

QJxx30xH8 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220R-3 Tube
Littelfuse Triacs 600V 16A 35-35-35 mA 972In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 50 mA 2 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 15A 1.567In Stock
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 800 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 16A 35mA 600V IGT 3 QUAD INTERNL ISLTD 1.634In Stock
Min.: 1
Mult.: 1

BTA16-35MA 170 A 600 V 5 uA 1.55 V 50 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 400V 10A 50-50-50mA 1.904In Stock
Min.: 1
Mult.: 1
Qxx10xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 15A 33/43V 1.081In Stock
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 16A ALTNSTR ISO 10-10-10 mA TO220 1.377In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 12A 50-50-50mA 965In Stock
Min.: 1
Mult.: 1

Qxx12xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs TRIAC TO263 800V 25A HT ALTN 1.322In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx25xHx 25 A 250 A 800 V 10 uA 1.8 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Reel, Cut Tape
Littelfuse Triacs 16A 50mA 600V IGT 3 QUAD INTERNL ISLTD 1.559In Stock
Min.: 1
Mult.: 1

BTA16-50MA 170 A 600 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs ISO TO220 25A 35mA TRIAC 520In Stock
Min.: 1
Mult.: 1

BTA25-35MA 25 A 250 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 400V 6A 25-25-25mA 1.522In Stock
Min.: 1
Mult.: 1

Qxx06xx 50 uA 1.6 V TO-220-2 Tube