Bourns Thyristor Surge Protection Devices - TSPD

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Bourns Thyristor Surge Protection Devices - TSPD 15V (DRM) 500A (IPP) 30V (B 23.888In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 V 800 mA 45 A, 50 A 15 V 5 uA 50 mA 3 V 50 pF to 62 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Sidacs Very Low Volt Bidirectional 9.422In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 V 800 mA 45 A 13 V 5 uA 50 mA 3 V 100 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 58V 600mA 12.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

70 V 600 mA 30 A, 32 A 58 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 120volts 8.461In Stock
Min.: 1
Mult.: 1
Reel: 3.000

145 V 600 mA 30 A, 32 A 120 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 58V 600mA 8.240In Stock
Min.: 1
Mult.: 1
Reel: 3.000

70 V 600 mA 55 A, 60 A 58 V 5 uA 600 mA 3 V 62 pF to 145 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 275V 600mA 11.505In Stock
Min.: 1
Mult.: 1
Reel: 3.000

350 V 600 mA 30 A, 32 A 275 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 300volts 8.340In Stock
Min.: 1
Mult.: 1
Reel: 3.000

400 V 600 mA 30 A, 32 A 300 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 160V(DRM) 500A (IPP) 220V(B 3.149In Stock
Min.: 1
Mult.: 1
Reel: 3.000

220 V 600 mA 55 A, 60 A 160 V 5 uA 600 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 65V 5.259In Stock
Min.: 1
Mult.: 1
Reel: 3.000

80 V 600 mA 55 A, 60 A 65 V 5 uA 600 mA 3 V 62 pF to 145 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 120V 11.304In Stock
Min.: 1
Mult.: 1
Reel: 3.000

145 V 600 mA 55 A, 60 A 120 V 5 uA 600 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 11.050In Stock
Min.: 1
Mult.: 1
Reel: 3.000

310 V 800 mA 25 A, 30 A 269 V 5 uA 150 mA 3 V 16 pF to 54 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 9.082In Stock
Min.: 1
Mult.: 1
Reel: 3.000

70 V 900 mA 50 A 58 V 5 uA 600 mA 85 pF to 195 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 200V(DRM) 600A (IPP) 265V(B 13.308In Stock
Min.: 1
Mult.: 1
Reel: 3.000

265 V 600 mA 55 A, 60 A 200 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 320Vdrm 395 V(BO) 14.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

395 V 600 mA 50 A 320 V 5 uA 600 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 275V 6.863In Stock
Min.: 1
Mult.: 1
Reel: 3.000

350 V 600 mA 30 A 275 V 5 uA 600 mA 3 V 40 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Forward Conducting Unidirectional 2.372In Stock
Min.: 1
Mult.: 1
Reel: 3.000

- 70 V 600 mA 55 A, 60 A - 58 V - 5 uA 600 mA 3 V 90 pF to 300 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional 9.296In Stock
Min.: 1
Mult.: 1
Reel: 3.000

15 V 800 mA 45 A, 50 A 8 V 5 uA 50 mA 3 V 65 pF to 78 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 20.369In Stock
Min.: 1
Mult.: 1
Reel: 5.000

30 V 800 mA 20 A, 22 A 15 V 5 uA 50 mA 22 pF to 27 pF - 65 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional 10.533In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 V 800 mA 45 A, 50 A 25 V 5 uA 50 mA 3 V 47 pF to 59 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 65V 600mA 8.397In Stock
Min.: 1
Mult.: 1
Reel: 3.000

80 V 600 mA 30 A, 32 A 65 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 180volts 18.878In Stock
Min.: 1
Mult.: 1
Reel: 3.000

240 V 600 mA 30 A, 32 A 180 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 190V(DRM) 600A (IPP) 250V(B 25.719In Stock
Min.: 1
Mult.: 1
Reel: 3.000

250 V 600 mA 55 A, 60 A 190 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 9.712In Stock
Min.: 1
Mult.: 1
Reel: 3.000

350 V 600 mA 50 A 275 V 5 uA 600 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional 15.490In Stock
Min.: 1
Mult.: 1
Reel: 3.000

9 V 200 mA 5.25 V 1 uA 60 mA 110 pF SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 15.791In Stock
35.000Expected 6/1/2026
Min.: 1
Mult.: 1
Reel: 5.000

15 V 800 mA 20 A, 22 A 8 V 5 uA 50 mA 23 pF to 28 pF - 65 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel