SxX8xSx Series SCRs

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Littelfuse SCRs Sen SCR 800V .8A 200 uA 17.070In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel

Littelfuse SCRs SCR SOT89 600V .8A EV SERI 170In Stock
Min.: 1
Mult.: 1
Reel: 1.000
SxX8xSx 600 V 3 uA 800 mA 5 V 800 mV 1 uA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sen SCR 400V .8A 50uA 1.353In Stock
Min.: 1
Mult.: 1

SxX8xSx 400 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs Sen SCR 600V .8A 50uA 2.400In Stock
Min.: 1
Mult.: 1

SxX8xSx 600 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92 Bulk

Littelfuse SCRs SCR SOT89 400V .8A SEN THY 2.900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SxX8xSx 400 V 5 uA 800 mA 5 V 800 mV 500 nA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape

Littelfuse SCRs Sen SCR 800V .8A 200uA 2.892In Stock
14.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR .8A 200uA 600V 475In Stock
1.000Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 1.000

SxX8xSx 10 A 400 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sen SCR 400V .8A 200uA 2.861In Stock
Min.: 1
Mult.: 1

SxX8xSx 10 A 400 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs 400V .8A 5 UA Sen SCR 910In Stock
Min.: 1
Mult.: 1

SxX8xSx 10 A 400 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs 400V .8A 5 UA Sen SCR 3.466In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SxX8xSx 10 A 400 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs Sen SCR 400V .8A 200uA 1.500In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SxX8xSx 10 A 400 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs Sen SCR 400V .8A 200uA 1.338In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SxX8xSx 10 A 400 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape

Littelfuse SCRs Sen SCR 400V .8A 5uA 2.103In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SxX8xSx 10 A 400 V 5 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel

Littelfuse SCRs 0.8 Amp Sensitive SCR 917In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SxX8xSx 10 A 400 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sen SCR 600V .8A 200uA 1.971In Stock
Min.: 1
Mult.: 1

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs Sen SCR 600V .8A 5uA 1.599In Stock
Min.: 1
Mult.: 1

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs Sen SCR 600V .8A 5uA 1.952In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack

Littelfuse SCRs Sen SCR 600V .8A 5 uA 847In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SxX8xSx 10 A 600 V 5 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 600V .8A 200uA 1.856In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sen SCR 800V .8A 200uA 2.566In Stock
Min.: 1
Mult.: 1

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 15 uA, 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs Sen SCR 800V .8A 5uA 1.982In Stock
Min.: 1
Mult.: 1

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs Sen SCR 800V .8A 5 uA 1.957In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 500 nA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs Sen SCR 800V .8A 200uA 1.950In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 15 uA, 200 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack

Littelfuse SCRs Sen SCR 800V .8A 50 uA 425In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel

Littelfuse SCRs SCR SOT89 400V .8A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 1.000
SxX8xSx 400 V 3 uA 800 mA 5 V 800 mV 1 uA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape