TFM SCRs

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse SCRs 600V 4A 11.996In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCR718 25 A 600 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 12A 15.921In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCR12DCX 100 A 600 V 10 uA 12 A 1.9 V 1 V 20 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
IXYS SCRs THYRISTOR 1500V IGBT 608In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD-16 Tube
Littelfuse SCRs 200V 8A 1.089In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR218-4 100 A 200 V 10 uA 8 A 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 8A 1.502In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR72-8 100 A 600 V 10 uA 8 A 2 V 5 V 1.5 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 25A 863In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR25M 300 A 600 V 10 uA 25 A 1.8 V 1 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape

Littelfuse SCRs 800V 12A 4.273In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCR12DSN 100 A 800 V 10 uA 12 A 1.9 V 18 V 1 V 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs THY .8A 600V SCR 8.063In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR08X 8 A 600 V 10 uA 800 mA 1.7 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 12A 2.551In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCR12DSM 100 A 600 V 10 uA 12 A 1.9 V 18 V 1 V 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
IXYS SCRs SCR SMPD24 1.5KV THY 424In Stock
Min.: 1
Mult.: 1

1.5 kV 15 uA 1.8 V - 55 C + 150 C SMD/SMT SMPD-24 Tube
Littelfuse SCRs SCRs 100V 25A 516In Stock
1.000Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

MCR69-2 300 A 100 V 10 uA 25 A 1.8 V 650 mV 7 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 12A 752In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MCR12DSN 100 A 800 V 10 uA 12 A 1.9 V 18 V 1 V 200 uA - 40 C + 110 C Through Hole TO-251-3 Reel, Cut Tape
Littelfuse SCRs 600V 8A 3.420In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCR8DSM 90 A 600 V 10 uA 8 A 1.8 V 18 V 1 V 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 4A 4.575In Stock
Min.: 1
Mult.: 1

MCR106 25 A 400 V 10 uA 4 A 2 V 6 V 1 V 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs THY .8A 200V SCR 15.314In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR08X 8 A 200 V 10 uA 800 mA 1.7 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 10A 2.726In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR310-010 100 A 800 V 10 uA 10 A 2.2 V 1.5 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 8A 112In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR8SM 80 A 600 V 10 uA 8 A 1.8 V 1 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 4A 5.191In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCR716 25 A 400 V 10 uA 4 A 1.3 V 18 V 500 mV 25 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 8A 3.829In Stock
1.171Expected 4/29/2026
Min.: 1
Mult.: 1
Reel: 2.500

MCR8DCN 80 A 800 V 10 uA 8 A 1.8 V 650 mV 7 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs THY 4A 400V SCR 4.279In Stock
2.500Expected 9/28/2026
Min.: 1
Mult.: 1
Reel: 2.500

MCR706A 35 A 400 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 4A 2.990In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCR708A 35 A 600 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 100V 4A 7.223In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

MCR703A 35 A 100 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 100V 25A 811In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR69-3 300 A 100 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 8A 1.345In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR8SN 80 A 800 V 10 uA 8 A 1.8 V 1 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 12A 3.058In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCR12DCX 100 A 800 V 10 uA 12 A 1.9 V 1 V 20 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel