IXYS SCR Modules

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
IXYS SCR Modules Bipolar Module - Thyristor ComPack 50In Stock
Min.: 1
Mult.: 1

MCMA 700 A 19 kA 1.6 kV 2 mA 1.16 V 300 mA 2 V 300 mA - 40 C + 125 C Screw Mount Bulk
IXYS SCR Modules High Efficiency Thyristor Module 64In Stock
Min.: 1
Mult.: 1

CLA100PD1200NA Tube
IXYS SCR Modules 39 Amps 800V 123In Stock
Min.: 1
Mult.: 1

VTO39 210 A 800 V 5 mA 1.6 V 50 mA 1.5 V 25 mA - 40 C + 125 C Screw Mount ECO-PAC 1 Bulk
IXYS SCR Modules SCR TO240 1.8KV 110A MODULE 48In Stock
Min.: 1
Mult.: 1

MCMA 170 A 65 A 1.8 kV 100 uA 1.21 V 200 mA 1.5 V 150 mA - 40 C + 125 C Screw Mount TO-240AA Bulk
IXYS SCR Modules SCR SOT227 600V 90A MINBLOC 124In Stock
Min.: 1
Mult.: 1
90 A 950 A 600 V 20 uA 1.8 V 80 mA 1.6 V 50 mA - 40 C + 125 C Screw Mount SOT-227B Tube
IXYS SCR Modules Bipolar Module - Thyristor TO-240AA 9In Stock
Min.: 1
Mult.: 1

118 A 1.4 kA 2.2 kV 200 mA 1.4 V 95 mA - 40 C + 125 C Screw Mount TO-240AA Bulk
IXYS SCR Modules Bipolar Module - Thyristor Y4-M5/6 20In Stock
Min.: 1
Mult.: 1

300 A 4.75 kA 1.8 kV 200 mA 2.5 V 150 mA - 40 C + 100 C Screw Mount Y4 Tube
IXYS SCR Modules Thyristor Module 1In Stock
6Expected 3/11/2026
Min.: 1
Mult.: 1

MCMA Bulk
IXYS SCR Modules Bipolar Module - Thyristor Y4-M5/6 5In Stock
Min.: 1
Mult.: 1

280 A 5.4 kA 2.2 kV 200 mA 2 V 150 mA - 40 C + 125 C Screw Mount Y4 Bulk
IXYS SCR Modules 60A 1600V BRIDGE+SOFTSTART+THY 9In Stock
Min.: 1
Mult.: 1

79 A 800 A 1.6 kV 100 mA 1.5 V 78 mA - 40 C + 125 C Screw Mount V1-B-Pack Bulk
IXYS SCR Modules 39 Amps 1200V 16In Stock
Min.: 1
Mult.: 1

VVZ39 210 A 1.2 kV 5 mA 50 mA 1.5 V 25 mA Through Hole ECO-PAC 1 Bulk
IXYS SCR Modules Standard Rectifier Module 16In Stock
Min.: 1
Mult.: 1

MDMA140P1200 Bulk
IXYS SCR Modules Dual Diode Modules Power Device 3In Stock
Min.: 1
Mult.: 1

MDD175 Bulk
IXYS SCR Modules STANDARD SCR 1200V, 72A 48In Stock
Min.: 1
Mult.: 1

MCC72 200 mA 150 mA - 40 C + 100 C Screw Mount TO-240AA Bulk
IXYS SCR Modules High Voltage Thyristor Module 17In Stock
Min.: 1
Mult.: 1

MCC94 Bulk
IXYS SCR Modules High Efficiency Single Thryistor 213In Stock
Min.: 1
Mult.: 1

CLA80E1200 126 A 1.2 kV 5 mA 1.38 V 100 mA 1.5 V 38 mA - 40 C + 125 C Through Hole TO-247-PLUS-3 Tube
IXYS SCR Modules SCR TO240 1.8KV 65A MODULE 37In Stock
Min.: 1
Mult.: 1

MCMA 105 A 65 A 1.8 kV 100 uA 1.2 V 200 mA 1.5 V 95 mA - 40 C + 125 C Screw Mount TO-240AA Bulk
IXYS R0929LC12A
IXYS SCR Modules 1200V Gate Thyristor 929A 5Vr 30w 6In Stock
Min.: 1
Mult.: 1

R0929 1.893 kA 9 kA 1.2 kV 70 mA 2.04 V 1 A 3 V 300 mA - 40 C + 125 C Clamp Mount TO-200AB Bulk
IXYS SCR Modules Bipolar Module - Thyristor TO-240AA 15In Stock
Min.: 1
Mult.: 1

220 A 2.4 kA 1.6 kV 100 uA 1.63 V 200 mA 1.5 V 150 mA - 40 C + 125 C Screw Mount TO-240AA Bulk
IXYS SCR Modules Thy SCR Mod 1.4KV 6.4KA 1400V, 162A 30In Stock
42Expected 4/2/2026
Min.: 1
Mult.: 1

MCC162 200 mA 150 mA - 40 C + 100 C Screw Mount Y4-M6 Tube
IXYS SCR Modules Thyristor/Diode Module 63In Stock
Min.: 1
Mult.: 1

MCMA Bulk
IXYS SCR Modules Bipolar Module - Thyristor ComPack 18In Stock
Min.: 1
Mult.: 1

MCMA 1.1 kA 19 kA 1.6 kV 300 mA 2 V 300 mA - 40 C + 125 C Screw Mount ComPack-3 Bulk
IXYS SCR Modules MOD THYRISTOR SGL 1200V 59In Stock
Min.: 1
Mult.: 1

MCO100 Tube
IXYS SCR Modules 175 Amps 1600V 18In Stock
Min.: 1
Mult.: 1

VVZ175 89 A 1.6 kA 1.6 kV 300 uA 1.57 V 200 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount PWS-E-2 Bulk
IXYS SCR Modules SCR Y4 1.6KV 160A MODULE 12In Stock
Min.: 1
Mult.: 1
MCMA Tube