T410 Series Triacs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 4.0 Amp 600 Volt 4.953In Stock
Min.: 1
Mult.: 1

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 3.578In Stock
Min.: 1
Mult.: 1

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole IPAK
STMicroelectronics Triacs 4A logic level Triacs 1.905In Stock
Min.: 1
Mult.: 1

T410 31 A 700 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 5.456In Stock
Min.: 1
Mult.: 1

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 10.802In Stock
Min.: 1
Mult.: 1
Reel: 2.500

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 800 Volt 4.517In Stock
Min.: 1
Mult.: 1
Reel: 2.500

T410 31 A 800 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4A Triacs 1.212In Stock
Min.: 1
Mult.: 1

T410 31 A 800 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4.0 Amp 800 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000

T410 31 A 800 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole IPAK Tube