References Resettable Fuses - PPTC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC 250V 3A 130mA 3.194In Stock
Min.: 1
Mult.: 1
Reel: 600

TSM250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24Vdc .3A Nano SMD 1206 20In Stock
6.000Expected 7/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

HT SMD SMD/SMT SMD/SMT 300 mA 24 VDC 820 mA 3.1 A 1.95 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 250V 3A 130mA R.R. 4 - 22 Ohms Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 600
Reel: 600

TSM250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 22 Ohms - 40 C + 85 C Reel