TSM250-130F-2

Littelfuse
650-TSM250-130F-2
TSM250-130F-2

Mfr.:

Description:
Resettable Fuses - PPTC 250V 3A 130mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.194

Stock:
3.194 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,60 € 2,60 €
2,16 € 10,80 €
1,99 € 19,90 €
1,65 € 82,50 €
1,52 € 152,00 €
1,37 € 342,50 €
Full Reel (Order in multiples of 600)
1,09 € 654,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
TSM250
PCB Mount
SMD/SMT
130 mA
60 VDC
260 mA
3 A
9 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.4 mm
Length: 9.4 mm
Pd - Power Dissipation: 1.1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 600
Subcategory: PPTC Resettable Fuses
Width: 7.4 mm
Part # Aliases: RF4825-000
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99