YAGEO Resettable Fuses - PPTC

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
YAGEO Resettable Fuses - PPTC PPTC SMD 2920, 30V 3A, Reel 7" 2.760In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC,Disc 10.5mm, 250V 0.25A 990In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 250 mA 250 V 500 mA 10 A 1.6 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Square 7.5mm PPTC 557In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 145 mA 250 V 290 mA 3 A 3.5 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Square 23.5mm PPTC 82In Stock
Min.: 1
Mult.: 1

BK30 PCB Mount Radial 8 A 30 V 16 A 40 A 5 mOhms - 40 C + 85 C 10.5 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 9.4mm PPTC 780In Stock
Min.: 1
Mult.: 1

BK60 Through Hole Radial 650 mA 60 V 1.3 A 40 A 40 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 110A 130V Circular Straight 5In Stock
Min.: 1
Mult.: 1

BK130 PCB Mount Radial 1.1 A 130 V 2.2 A 10 A 300 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 900 A 130 V Square Straight 678In Stock
Min.: 1
Mult.: 1

BK130 PCB Mount Radial 900 mA 130 V 1.8 A 10 A 300 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 814In Stock
Min.: 1
Mult.: 1

BK60 Through Hole Radial 200 mA 60 V 400 mA 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 31In Stock
1.000Expected 4/24/2026
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 60 mA 250 V 120 mA 3 A 20 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC PPTC 13.2V 0.75A 11.943In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0603 0.01A 0.5W SMD 10.911In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD PCB Mount SMD/SMT 10 mA 60 V 30 mA 40 A 12 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0603 0.02A 0.5W SMD 7.271In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD PCB Mount SMD/SMT 20 mA 60 V 60 mA 40 A 9 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 0603 0.03A 0.5W SMD 7.805In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD PCB Mount SMD/SMT 30 mA 30 V 90 mA 40 A 3.5 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 15V 0603 0.05A 0.5W SMD 7.870In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD PCB Mount SMD/SMT 50 mA 15 V 150 mA 40 A 1.8 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 15V 0603 0.08A 0.5W SMD 11.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD PCB Mount SMD/SMT 80 mA 15 V 200 mA 40 A 1 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 1210 0.05A 0.6W SMD 6.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD PCB Mount SMD/SMT 50 mA 60 V 150 mA 10 A 3.6 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 33V 1812 1.25A 0.5W SMD 4.825In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD PCB Mount SMD/SMT 1.25 A 33 V 2.5 A 100 A 20 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 0805 16V 0.1A 1.0W SMD AEC-Q200 High Temp 11.810In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMDH PCB Mount SMD/SMT 100 mA 16 V 600 mA 40 A 700 mOhms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 0805 16V 0.20A 0.9W SMD AEC-Q200 High Temp 11.767In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMDH PCB Mount SMD/SMT 200 mA 16 V 700 mA 40 A 150 mOhms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 0805 16V 0.50A 1.5W SMD AEC-Q200 High Temp 14.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMDH PCB Mount SMD/SMT 500 mA 16 V 1.7 A 40 A 100 mOhms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 30V 0.05A 0.8W SMD AEC-Q200 High Temp 6.058In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMDH PCB Mount SMD/SMT 50 mA 30 V 250 mA 20 A 1.5 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 30V 0.1A 0.8W SMD AEC-Q200 High Temp 11.498In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMDH PCB Mount SMD/SMT 100 mA 30 V 350 mA 10 A 700 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206,16V 0.25A 0.6W SMD AEC-Q200 High Temp 11.670In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMDH PCB Mount SMD/SMT 250 mA 16 V 810 mA 20 A 350 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 24V 0.3A 1.0W SMD AEC-Q200 High Temp 11.840In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMDH PCB Mount SMD/SMT 300 mA 24 V 820 mA 10 A 100 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 6V 0.75A 1.1W SMD AEC-Q200 High Temp 11.774In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMDH PCB Mount SMD/SMT 750 mA 6 V 2 A 10 A 50 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel