AEC-Q200 NTC (Negative Temperature Coefficient) Thermistors

Results: 515
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 4.029In Stock
6.000Expected 5/26/2026
Min.: 1
Mult.: 1

NTCGP 3435 K 10 kOhms 24 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 400 mm 7 mm 16 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms Special Tol. AEC-Q200 3984K ETFE Insulated 619In Stock
Min.: 1
Mult.: 1

NTCLE305E4-SB 3984 K 5 kOhms 50 mW 2.19 % PCB Mount Wire Lead - 40 C + 125 C 1.6 mm 41 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 3.332In Stock
Min.: 1
Mult.: 1

NTCALUG91A 3984 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 4.3 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 15K OHM 3% 711In Stock
Min.: 1
Mult.: 1

NTCGP 3950 K 15 kOhms 22.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 5 mm 300 mm 5 mm 15 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms Special Tol. AEC-Q200 3977K ETFE Insulated 973In Stock
Min.: 1
Mult.: 1

NTCLE300E3 SB 3977 K 5 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm 0.5% AEC-Q200 125C 14.895In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4327 K 100 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 3% B-4480 NTC 13.469In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Automotive 4480 K 10 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 50kOhm 3% Lug Term B25/50:3950K+-3% 376In Stock
Min.: 1
Mult.: 1

NTCGP 3950 K 50 kOhms 24 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 400 mm 7 mm 16 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 2.266In Stock
Min.: 1
Mult.: 1

NTCALUG91A 3435 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 4.3 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% 35.571In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCU18_S 4050 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip with solder-coated wires, 10KOhm +/-1% @ 25 C 13.593In Stock
Min.: 1
Mult.: 1
Reel: 10.000
NKA 3977 K 10 kOhms 1 % Off-Board Wire Lead - 40 C + 155 C 3 mm 3 mm 29.5 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR G541 / 10 K / F 1 % 1.153In Stock
Min.: 1
Mult.: 1

B57541G1 3492 K 10 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100K OHM 1608 SMD .5% 26.737In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCU18_S 4250 K 100 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7K 3% 38mm AWG24 351In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3984 K 4.7 kOhms 3 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 100kOhm 3% B25/85:3850K+-2% 278In Stock
Min.: 1
Mult.: 1

NTCDS 3850 K 100 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend+coating), 3x1.8f, 49.2k/3%, 4000K 161In Stock
Min.: 1
Mult.: 1

NTCD 4000 K 49.2 kOhms 20 mW 3 % PCB Mount Radial - 40 C + 160 C 2.3 mm 16 mm 4.7 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 15K OHM 3% 176In Stock
1.000Expected 4/10/2026
Min.: 1
Mult.: 1

NTCGP 3950 K 15 kOhms 24 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 400 mm 7 mm 16 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend), 3x1.8f, 2k/3%, 3535K 188In Stock
Min.: 1
Mult.: 1

NTCD 3535 K 2 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 470Kohm 5% AEC-Q200 150C 867In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4749 K 470 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 470Kohm 5% AEC-Q200 125C 1.318In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4749 K 470 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 4.961kOhm 3% B25/85:3392K+-2% 174In Stock
Min.: 1
Mult.: 1

NTCDS 3480 K 4.961 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 20kOhm 3% B25/85:3500K+-2% 4In Stock
Min.: 1
Mult.: 1

NTCDS 3500 K 20 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47Kohm 3% Thermistor AEC-Q200 3.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4550 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10K 5% B-4480 NTC 4.409In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Automotive 4480 K 10 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470Kohms 5% AEC-Q200 8.355In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCS0402E3.....T 3807 K 470 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel