NTCRP3VG332JDGBEA

TDK
810-NTCRP3VG332JDGBE
NTCRP3VG332JDGBEA

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 3.3kOhm 5% PPS Resin B0/100:3970K+-2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,58 € 10,58 €
9,61 € 48,05 €
9,24 € 92,40 €
8,81 € 220,25 €
8,51 € 425,50 €
8,23 € 823,00 €
7,71 € 3.855,00 €
7,29 € 7.290,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCRP
3970 K
3.3 kOhms
15.2 mW
5 %
Off-Board
Wire Lead
- 40 C
+ 200 C
300 mm
4.5 mm
3 mm
AEC-Q200
Bulk
B Tolerance: 2 %
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: NTC
Part # Aliases: NTCRP3VG332JDGBEA -
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NTCRP Thermistor

TDK NTCRP Thermistor provides fast heat responsiveness due to its small size and operates in a temperature range of -40°C to +200°C. The thermistor is constructed using a glass-encapsulated radial lead and a polyphenylene sulfide (PPS) resin case. Additional features include excellent resistance to automatic transmission fluid (ATF), 3.3kΩ resistance, and ±5% tolerance. TDK NTCRP Thermistor is ideal for inner temperature detection for servomotors used in various industries and for coil temperature detection for electric vehicle (EV), hybrid EV (HEV), and plug-in HEV (PHEV) drive motors.

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.