TDK Standard Series Inrush Current Limiters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Current Rating Voltage Rating Resistance Tolerance Diameter Width Lead Diameter Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Packaging Series
EPCOS / TDK Inrush Current Limiters S 364/10 M51 958In Stock
1.000Expected 5/21/2026
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount Radial 7.5 A 230 VAC 10 Ohms 20 % 21 mm 7 mm 1 mm 7.5 mm - 55 C + 170 C Reel, Cut Tape Standard
EPCOS / TDK Inrush Current Limiters S 364/10 M
3.916Expected 4/13/2026
Min.: 1
Mult.: 1

PCB Mount Radial 7.5 A 230 VAC 10 Ohms 20 % 21 mm 7 mm 1 mm 7.5 mm - 55 C + 170 C Bulk Standard