501 Resettable Fuses - PPTC

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 12V SMD 1812 20.754In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-MSMF SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 100 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 12V 3.5A-HD 10A SMD 2.661In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Rho SMD/SMT SMD/SMT 3.5 A 12 VDC 7 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 12.289In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 12V 1.5A-HD 50A 1206 17.523In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MF-NSML/X PCB Mount SMD/SMT 1.5 A 12 VDC 3 A 50 A 65 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .12A 250V 4.088In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.26A Restive Range -2 1.549In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 4.5A-HD 50A 1210 2.591In Stock
Min.: 1
Mult.: 1
Reel: 3.500

MF-USML PCB Mount SMD/SMT 4.5 A 12 VDC 9 A 50 A 14 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 250V .12A-HD 3A MAX 3.870In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 1.791In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MF-MSFM PCB Mount SMD/SMT 1.5 A 12 V 3 A 100 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1.308In Stock
Min.: 1
Mult.: 1
Reel: 1.500

MF-MSFM PCB Mount SMD/SMT 1.5 A 16 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1.554In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MF-MSFM PCB Mount SMD/SMT 500 mA 16 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 2.5A-HD 100A MAX 14.833In Stock
15.000Expected 5/12/2026
Min.: 1
Mult.: 1
Reel: 1.500

MF-MSMF SMD/SMT SMD/SMT 2.5 A 16 VDC 5 A 100 A 100 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 1812 1.50A POLYFUSE 8.240In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1812L SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.50A 3.575In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 50 A 80 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 1206 .500A POLYFUSE 30.369In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1206L SMD/SMT SMD/SMT 500 mA 15 VDC 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 0.26A 3.409In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 20 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 250V 3A 130mA 3.194In Stock
Min.: 1
Mult.: 1
Reel: 600

TSM250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .145A 60Vdc MAX 250Vrms MAX 4.362In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 16V 1.50A 1812 PTC Poly Halo-Free 2.334In Stock
1.500Expected 5/27/2026
Min.: 1
Mult.: 1
Reel: 1.500

1812L SMD/SMT SMD/SMT 1.5 A 16 VDC 2.8 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 0.13A 18.405In Stock
3.600Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 1.200

TSV250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 1.50A 1210 PTC 3.035In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1210L PCB Mount SMD/SMT 1.5 A 16 VDC 3 A 100 A 110 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 0.26A 955In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 20 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 4.5A-HD 50A 0201 1.561In Stock
Min.: 1
Mult.: 1
Reel: 3.500

MF-NSML/X PCB Mount SMD/SMT 4.5 A 12 VDC 9 A 50 A 14 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 5.5A-HD 50A 1210 3.467In Stock
Min.: 1
Mult.: 1
Reel: 3.500

MF-USML PCB Mount SMD/SMT 5.5 A 12 VDC 11 A 50 A 10 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .5A 72V 40A Imax 1.933In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 500 mA 72 VDC 1 A 40 A 1.17 Ohms - 40 C + 85 C 5.8 mm Bulk