Eaton Resettable Fuses - PPTC

Results: 327
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Eaton Electronics Resettable Fuses - PPTC PTSLR1812 PPTC, 5A, 6V 988In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PTSLR SMD/SMT SMD/SMT 5 A 6 V 10 A 50 A 1 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC 16V 2.5A Radial 751In Stock
Min.: 1
Mult.: 1

PTR016V PCB Mount Radial 2.5 A 16 VDC 5 A 40 A 36 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 16V 8A Radial 999In Stock
Min.: 1
Mult.: 1

PTR016V PCB Mount Radial 8 A 16 VDC 13.6 A 100 A 11 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 16V 10.0A Radial 498In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PTR016V PCB Mount Radial 10 A 16 VDC 17 A 100 A 7 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 16V 12.0A Radial 991In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PTR016V PCB Mount Radial 12 A 16 V 20.4 A 100 A 6 mOhms - 40 C + 85 C 10 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 16V 14.0A Radial 972In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PTR016V PCB Mount Radial 14 A 16 VDC 23.8 A 100 A 5 mOhms - 40 C + 85 C 10 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 16V 15A Radial 38In Stock
250Expected 6/25/2026
Min.: 1
Mult.: 1

PTR016V PCB Mount Radial 15 A 16 VDC 25.5 A 100 A 5 mOhms - 40 C + 85 C 10 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 30V 1.1A Radial 493In Stock
Min.: 1
Mult.: 1

PTR030V PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 100 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 30V 1.35A Radial 573In Stock
Min.: 1
Mult.: 1

PTR030V PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 80 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 30V 3A Radial 484In Stock
Min.: 1
Mult.: 1

PTR030V PCB Mount Radial 3 A 30 V 6 A 40 A 50 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 30V 4A Radial 492In Stock
Min.: 1
Mult.: 1

PTR030V PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 30V 4.0A Radial 859In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PTR030V PCB Mount Radial 4 A 30 V 8 A 40 A 30 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 0.1A Radial 1.032In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.25A Radial 193In Stock
1.000Expected 6/16/2026
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.5A Radial 1.174In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PTR060V PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 1.6A Radial 1.111In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PTR060V PCB Mount Radial 1.6 A 60 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 1.85A Radial Kinked Leads 700In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PTR060V PCB Mount Radial - Kinked Lead 1.85 A 60 V 3.7 A 120 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 2.5A Radial 198In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 2.5 A 60 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 3.0A Radial 641In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PTR060V PCB Mount Radial 3 A 60 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PTS0603 0.05A, 15V 964In Stock
20.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 5.000

PTS0604 SMD/SMT SMD/SMT 50 mA 15 VDC 150 mA 1 A 40 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTS0603 0.35A, 6V 3.695In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PTS0608 SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 8 A 1.5 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTS0603 0.16A, 9V 230In Stock
5.000Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 5.000

PTS0606 SMD/SMT SMD/SMT 160 mA 9 VDC 400 mA 4 A 5 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTS0603 0.2A, 9V 7.905In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PTS0607 SMD/SMT SMD/SMT 350 mA 9 VDC 500 mA 8 A 4 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 0805 6V .35A SMD 474In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PTS0805 PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 0805 6V .5A SMD 2.437In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PTS0805 PCB Mount SMD/SMT Reel, Cut Tape, MouseReel