Eaton Resettable Fuses - PPTC

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Eaton Electronics Resettable Fuses - PPTC PTSLR1210 7.5A, 6V 7.362In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PTSLR0805 SMD/SMT SMD/SMT 7.5 A 6 VDC 15 A 50 A 7 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1812 PPTC, 2.6A, 6V 2.932In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PTSLR SMD/SMT SMD/SMT 2.6 A 6 VDC 6 A 50 A 24 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1812 PPTC, 4A, 6V 4.360In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PTSLR SMD/SMT SMD/SMT 4 A 6 VDC 8 A 50 A 17 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1210 7A, 6V 6.895In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PTSLR0805 SMD/SMT SMD/SMT 7 A 6 VDC 14 A 50 A 8 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 1.5A, 6V 10.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PTSLR0603 PCB Mount SMD/SMT 1.5 A 6 VDC 3 A 50 A 120 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 4.0A-HD 50A MAX 5.727In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PTSLR SMD/SMT SMD/SMT 4 A 6 VDC 8 A 50 A 14 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 1.5A-HD 50A MAX 4.874In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PTSLR SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 50 A 80 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC 30V 2.50A Radial Kinked Leads 4.032In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PTR030V PCB Mount Radial - Kinked Lead 2.5 A 30 VDC 5 A 40 A 40 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PTSA1206 0.1A, 60V 7.702In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PTSA1206 SMD/SMT SMD/SMT 100 mA 60 VDC 250 mA 10 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 750MA-HD 50A MAX 6.833In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PTSLR SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 180 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 1.1A-HD 50A MAX 7.094In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PTSLR SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 50 A 130 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 1.1A-HD 50A MAX 6.329In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PTSLR SMD/SMT SMD/SMT 1.1 A 6 VDC 1.8 A 50 A 130 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC 60V 0.2A Radial Kinked Leads 965In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 200 mA 60 V 400 mA 40 A 2.75 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.75A Radial Kinked Leads 402In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 750 mA 60 V 1.5 A 40 A 400 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PTSLR1210 6A, 6V 3.497In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PTSLR0805 SMD/SMT SMD/SMT 6 A 6 VDC 12 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1210 6.5A, 6V 7.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PTSLR0805 SMD/SMT SMD/SMT 6.5 A 6 VDC 13 A 50 A 9 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1206 7A, 6V 3.301In Stock
Min.: 1
Mult.: 1
Reel: 3.500

PTSLR0805 SMD/SMT SMD/SMT 7 A 6 VDC 14 A 50 A 8 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC PTSLR1210 PPTC, 3.5A, 6V 2.804In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PTSLR SMD/SMT SMD/SMT 3.5 A 6 VDC 7 A 50 A 18 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 4A, 8V 4.792In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PTSLR0805 SMD/SMT SMD/SMT 4 A 8 VDC 8 A 50 A 14 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1206 6A, 6V 2.792In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PTSLR0805 SMD/SMT SMD/SMT 6 A 6 VDC 12 A 50 A 10 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC 60V 0.3A Radial Kinked Leads 479In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 300 mA 60 VDC 600 mA 40 A 1.33 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 16V 7.0A Radial 314In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PTR016V PCB Mount Radial 7 A 16 VDC 11.9 A 100 A 13 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 2.6A, 8V 6.804In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PTSLR0805 SMD/SMT SMD/SMT 2.6 A 8 VDC 5.2 A 50 A 30 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSAHT1206 0.35A, 30V 5.379In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PTSAHT1206 SMD/SMT SMD/SMT 350 mA 30 VDC 1.75 A 20 A 2.2 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 4.5A-HD 50A MAX 2.355In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PTSLR PCB Mount SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel