203 Series Surface Mount Fuses

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250V .25A 98In Stock
Min.: 1
Mult.: 1
No
203 Surface Mount Fuses Time Delay / Slow Blow 250 mA 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Tube 1.32 Ohms
Littelfuse Surface Mount Fuses 250V .75A Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
203 Surface Mount Fuses Time Delay / Slow Blow 750 mA 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Reel 158 mOhms
Littelfuse Surface Mount Fuses 250V 1A Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
203 Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Reel 75.5 mOhms
Littelfuse Surface Mount Fuses 250V 4A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
203 Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Reel, Cut Tape, MouseReel 14.8 mOhms
Littelfuse Surface Mount Fuses 250V 5A Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
203 Surface Mount Fuses Time Delay / Slow Blow 5 A 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Reel 12 mOhms
Littelfuse Surface Mount Fuses 250V 1.5A Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
203 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Reel 39.9 mOhms
Littelfuse Surface Mount Fuses 250V 2.5A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
203 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 250 VDC 50 A at 250 VAC 9.45 mm x 6.35 mm - 55 C + 125 C Tube 24.3 mOhms
Littelfuse Surface Mount Fuses 250V 2.5A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
203 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Tube 24.3 mOhms
Littelfuse Surface Mount Fuses 250V 2.5A Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
203 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Reel 24.3 mOhms