0203.750URG

Littelfuse
576-0203.750URG
0203.750URG

Mfr.:

Description:
Surface Mount Fuses 250V .75A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,44 € 1.720,00 €
3,39 € 3.390,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS: N
203
Surface Mount Fuses
Time Delay / Slow Blow
750 mA
250 VAC
50 A at 250 VAC
FLAT-PAK
- 55 C
+ 125 C
Reel
158 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 4.19 mm
Length: 9.45 mm
Product Type: SMD Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Tradename: FLAT-PAK, Slo-Blo
Width: 6.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
203 Series

This Series is Not RoHS compliant. Littelfuse recommends
moving to the 465 Series for RoHS compliant material.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0405-44

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99