Schurter USFF 1206 Series Surface Mount Fuses

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Schurter Surface Mount Fuses USFF 1206 FUSE 200 mA FF SMT (1206) 54.532In Stock
Min.: 1
Mult.: 1
Reel: 1.000

USFF 1206 Surface Mount Fuses Fast Blow 200 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 365 mOhms
Schurter Surface Mount Fuses USFF 1206, 50mA 125VAC,63VDC 13.072In Stock
Min.: 1
Mult.: 1

USFF 1206 Surface Mount Fuses Fast Blow 50 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Bulk 8.35 Ohms
Schurter Surface Mount Fuses USFF 1206 Fuse FF 50mA 4.656In Stock
Min.: 1
Mult.: 1
Reel: 1.000

USFF 1206 Surface Mount Fuses Fast Blow 50 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.35 Ohms
Schurter Surface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) 18.060In Stock
Min.: 1
Mult.: 1
Reel: 1.000

USFF 1206 Surface Mount Fuses Fast Blow 160 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 510 mOhms
Schurter Surface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) 730In Stock
Min.: 1
Mult.: 1

USFF 1206 Surface Mount Fuses Fast Blow 160 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Bulk 510 mOhms
Schurter Surface Mount Fuses USFF 1206 FUSE 200 mA FF SMT (1206) 374In Stock
Min.: 1
Mult.: 1

USFF 1206 Surface Mount Fuses Fast Blow 200 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Bulk 365 mOhms
Schurter Surface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206) 2.271In Stock
Min.: 1
Mult.: 1
Reel: 1.000

USFF 1206 Surface Mount Fuses Fast Blow 250 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 255 mOhms
Schurter Surface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206) 235In Stock
265Expected 3/19/2026
Min.: 1
Mult.: 1

USFF 1206 Surface Mount Fuses Fast Blow 250 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Bulk 255 mOhms
Schurter Surface Mount Fuses USFF 1206 Fuse FF 50mA Non-Stocked
Min.: 5.000
Mult.: 5.000
USFF 1206 Surface Mount Fuses Fast Blow 50 mA 125 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C 8.35 Ohms
Schurter Surface Mount Fuses USFF 1206 Fuse FF 50mA Non-Stocked Lead-Time 30 Weeks
Min.: 10.000
Mult.: 10.000
USFF 1206 Surface Mount Fuses Fast Blow 50 mA 125 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C 8.35 Ohms
Schurter Surface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
USFF 1206 Surface Mount Fuses Fast Blow 160 mA 125 VAC 63 VDC 100 A 1206 (3216 metric) Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000
USFF 1206 Surface Mount Fuses Fast Blow 160 mA 125 VAC 63 VDC 100 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses USFF 1206 FUSE 200 mA FF SMT (1206) Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
USFF 1206 Surface Mount Fuses Fast Blow 200 mA 125 VAC 63 VDC 100 A 1206 (3216 metric) Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses USFF 1206 FUSE 200 mA FF SMT (1206) Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000
USFF 1206 Surface Mount Fuses Fast Blow 200 mA 125 VAC 63 VDC 100 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206) Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
USFF 1206 Surface Mount Fuses Fast Blow 250 mA 125 VAC 63 VDC 100 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206) Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000
USFF 1206 Surface Mount Fuses Fast Blow 250 mA 125 VAC 63 VDC 100 A 1206 (3216 metric) Reel
Schurter Surface Mount Fuses USFF 1206, 50mA 125VAC,63VDC,18 cm R Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

USFF 1206 Surface Mount Fuses Fast Blow 50 mA 125 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel 8.35 Ohms