3413.0002.24

Schurter
693-3413.0002.24
3413.0002.24

Mfr.:

Description:
Surface Mount Fuses USFF 1206 Fuse FF 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 4.860,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Surface Mount Fuses
USFF 1206
Surface Mount Fuses
Fast Blow
50 mA
125 VAC
63 VDC
1206 (3216 metric)
- 55 C
+ 90 C
8.35 Ohms
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Height: 1.6 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 1.6 mm
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
USHTS:
8536100040
ECCN:
EAR99

USFF 1206 Fuses

Schurter USFF 1206 Fuses are Super-Quick-Acting fuses with a rated current range from 50mA to 250 mA and voltages up to 125VAC/ 63VDC. These fuses incorporate wire-bonding technology and enable stable, reliable operation of ambient temperatures from -55°C to +90°C. Schurter USFF 1206 fuses are ideal for the protection of sensors, mobile devices, semiconductor protection, and battery protection. These fuses are well-suited for the protection of smart metering systems. The USFF 1206 fuses are halogen-free, cURus certified, and RoHS compliant, and are an excellent choice for lead-free systems.