Littelfuse 407 Series Surface Mount Fuses

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses FUSE 24V HIGH I2T 1206 TL 5.5A 4.434In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5.5 A 24 VDC 50 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 14 mOhms
Littelfuse Surface Mount Fuses 5A 32V TIME DELAY 4.556In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 10 mOhms
Littelfuse Surface Mount Fuses 1A 63V TIME DELAY 4.357In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 2A 63V TIME DELAY 5.114In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 100 mOhms
Littelfuse Surface Mount Fuses 5A 32V TIME DELAY 5.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 6A 24V TIME DELAY 4.718In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 6 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 12 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 1206 TL 4.5A 16.299In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4.5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20 mOhms
Littelfuse Surface Mount Fuses 3A 63V TIME DELAY 3.350In Stock
6.000Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 40 mOhms
Littelfuse Surface Mount Fuses 4A 32V TIME DELAY 2.987In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 25 mOhms
Littelfuse Surface Mount Fuses 8A 24V TIME DELAY 3.358In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses FUSE 63V HIGH I2T 1206 TL 1.5A 1.319In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 2.5A 63V TIME DELAY 1.858In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 55 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 1206 TL 3.5A 2.555In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses FUSE 63V HIGH I2T 1206 TL 1.25A
6.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.25 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 200 mOhms