040704.5WR

Littelfuse
576-040704.5WR
040704.5WR

Mfr.:

Description:
Surface Mount Fuses FUSE 32V HIGH I2T 1206 TL 4.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.299

Stock:
16.299 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,61 € 3,05 €
0,59 € 5,90 €
0,496 € 24,80 €
0,412 € 41,20 €
0,375 € 93,75 €
0,332 € 166,00 €
0,306 € 306,00 €
Full Reel (Order in multiples of 3000)
0,274 € 822,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
407
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
4.5 A
32 VDC
50 A at 32 VDC
1206 (3216 metric)
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
20 mOhms
Brand: Littelfuse
Height: 0.835 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Width: 1.63 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

407 Time-Lag Fuses

Littelfuse 407 Time-Lag Fuses are explicitly designed to provide overcurrent protection to circuits that operate under high working ambient temperatures up to +150°C and high inrush currents. The fuses feature a general design that ensures excellent temperature stability and performance reliability. The high I2t time-lag fuses avoid nuisance openings due to a high inrush and surge current inherent in the system. Littelfuse 407 Time-Lag Fuses offer high current ratings in a small 1206 size package.