Littelfuse 202 Series Surface Mount Fuses

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250V .25A 23In Stock
100Expected 3/19/2026
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 250 mA 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Tube 880 mOhms
Littelfuse Surface Mount Fuses 250V 5A 229In Stock
Min.: 1
Mult.: 1
Reel: 500
No
202 Surface Mount Fuses Fast Blow 5 A 250 VAC 250 VDC 50 A at 250 VAC 9.45 mm x 6.35 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 17.4 mOhms
Littelfuse Surface Mount Fuses 250V 4A 193In Stock
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 4 A 250 VAC 250 VDC 50 A at 250 VAC 9.45 mm x 6.35 mm - 55 C + 125 C Tube 24.4 mOhms
Littelfuse Surface Mount Fuses 250V 5A 5.015In Stock
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 5 A 250 VAC 250 VDC 50 A at 250 VAC 9.45 mm x 6.35 mm - 55 C + 125 C Tube 17.4 mOhms
Littelfuse Surface Mount Fuses 250V .062A 445In Stock
Min.: 1
Mult.: 1
Reel: 500
No
202 Surface Mount Fuses Fast Blow 62 mA 250 VAC 250 VDC 50 A at 250 VAC 9.45 mm x 6.35 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.9 Ohms
Littelfuse Surface Mount Fuses 250V .062A 85In Stock
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 62 mA 250 VAC 250 VDC 50 A at 250 VAC 9.45 mm x 6.35 mm - 55 C + 125 C Tube 7.9 Ohms
Littelfuse Surface Mount Fuses 250V 3A
200Expected 3/12/2026
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 3 A 250 VAC 250 VDC 50 A at 250 VAC 9.45 mm x 6.35 mm - 55 C + 125 C Tube 32.7 mOhms
Littelfuse Surface Mount Fuses 250V 1.5A
100Expected 3/12/2026
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 1.5 A 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Tube 70.1 mOhms
Littelfuse Surface Mount Fuses 250V 4A 500Stock Available
Min.: 500
Mult.: 500
Reel: 500
No
202 Surface Mount Fuses Fast Blow 4 A 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Reel 24.4 mOhms
Littelfuse Surface Mount Fuses 250V .125A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 125 mA 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Tube 2.45 Ohms
Littelfuse Surface Mount Fuses 250V .125A Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
202 Surface Mount Fuses Fast Blow 125 mA 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Reel 2.45 Ohms
Littelfuse Surface Mount Fuses 250V .25A Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
202 Surface Mount Fuses Fast Blow 250 mA 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Reel 880 mOhms
Littelfuse Surface Mount Fuses 250V .5A Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
202 Surface Mount Fuses Fast Blow 500 mA 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Reel 298 mOhms
Littelfuse Surface Mount Fuses 250V .75A Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
202 Surface Mount Fuses Fast Blow 750 mA 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Reel 166 mOhms
Littelfuse Surface Mount Fuses 250V 1.5A Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
202 Surface Mount Fuses Fast Blow 1.5 A 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Reel 70.1 mOhms
Littelfuse Surface Mount Fuses 250V 2.5A Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 100
No
202 Surface Mount Fuses Fast Blow 2.5 A 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Tube 45.5 mOhms
Littelfuse Surface Mount Fuses 250V 2.5A Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
202 Surface Mount Fuses Fast Blow 2.5 A 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Reel 45.5 mOhms