0202.250HXG

Littelfuse
576-0202.250HXG
0202.250HXG

Mfr.:

Description:
Surface Mount Fuses 250V .25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
100
Expected 4/13/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 7,65 €
7,09 € 35,45 €
6,83 € 68,30 €
4,76 € 238,00 €
4,38 € 438,00 €
3,85 € 1.155,00 €
3,76 € 1.880,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS: N
202
Surface Mount Fuses
Fast Blow
250 mA
250 VAC
50 A at 250 VAC
FLAT-PAK
- 55 C
+ 125 C
Tube
880 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 4.19 mm
Length: 9.45 mm
Product Type: SMD Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Tradename: FLAT-PAK, Slo-Blo
Width: 6.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
202 Series

This Series is Not RoHS compliant. Littelfuse recommends
moving to the 464 Series for RoHS compliant material.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0405-43

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99