Littelfuse 160 Series Surface Mount Fuses

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS .500A 1.254In Stock
Min.: 1
Mult.: 1
Reel: 1.000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 500 mA 250 VAC 250 VDC 50 A at 250 VAC, 50 A at 250 VDC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 597.4 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 1A 1.871In Stock
Min.: 1
Mult.: 1
Reel: 1.000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1 A 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 182.6 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 2A 2.279In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2 A 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 51.1 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 3A 958In Stock
Min.: 1
Mult.: 1
Reel: 1.000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 3 A 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 27.6 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 5A 1.149In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 5 A 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 4A 162In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 4 A 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 1.5A 69In Stock
2.000Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 1.000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1.5 A 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 110 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 2.5A 203In Stock
Min.: 1
Mult.: 1
Reel: 1.000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2.5 A 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 39.2 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS .750A
999Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 1.000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 750 mA 250 VAC 250 VDC 50 A at 250 VAC 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 272.9 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 3.5A Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 3.5 A 250 VAC 50 A at 250 VAC NANO - 55 C + 125 C Reel 19.9 mOhms