0160003.MR

Littelfuse
576-0160003.MR
0160003.MR

Mfr.:

Description:
Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 958

Stock:
958 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,49 € 3,49 €
3,25 € 16,25 €
3,14 € 31,40 €
2,47 € 123,50 €
2,05 € 205,00 €
1,97 € 492,50 €
1,94 € 970,00 €
Full Reel (Order in multiples of 1000)
1,63 € 1.630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
160
Surface Mount Fuse with Fuse Holders
Time Delay / Slow Blow
3 A
250 VAC
250 VDC
50 A at 250 VAC
10.9 mm x 4.8 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
27.6 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 4.8 mm
Length: 10.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Width: 3.12 mm
Unit Weight: 481 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85361000
ECCN:
EAR99

NANO² HF 160 Fuses & Clip Assemblies

Littelfuse NANO2 HF 160 Fuses and Clip Assemblies consist of a metal fuse clip with a pre-installed Littelfuse 443 Series fuse. This combination can be automatically installed in PC boards in a single efficient manufacturing operation. The 160 Series permits quick and easy fuse replacement without exposing the PC boards and other components to the risks of rework solder heat, which is required with direct surface-mount fuses. Littelfuse NANO2 HF 160 Fuses and Clip Assemblies are available in 0.5A to 5A ratings. Ideal applications include AC/DC power adapters, high-voltage DC/DC converters, telecom equipment system power, lighting systems, and more.