Eaton C308F Series Surface Mount Fuses

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Eaton Electronics Surface Mount Fuses 160mA 250V FA 3x8.4mm CERAMIC 894In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 160 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 2.05 Ohms
Eaton Electronics Surface Mount Fuses 3x8.4FA, Ceramic fuse, 125mA, TR500 1.643In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 125 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 2.2 Ohms
Eaton Electronics Surface Mount Fuses 80mA 250V FA 3x8.4mm CERAMIC 514In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 80 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 5.1 Ohms
Eaton Electronics Surface Mount Fuses 100mA 250V FA 3x8.4mm CERAMIC 1.037In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 100 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 2.87 Ohms
Eaton Electronics Surface Mount Fuses 3x8.4FA, Ceramic fuse, 40mA, TR500 317In Stock
Min.: 1
Mult.: 1
Reel: 500
C308F Ceramic Fuses Fast Blow 40 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 14.2 Ohms
Eaton Electronics Surface Mount Fuses .16A 250V FAST ACTING 770In Stock
Min.: 1
Mult.: 1
Reel: 1.000

C308F Ceramic Fuses Fast Blow 160 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 2.05 Ohms
Eaton Electronics Surface Mount Fuses .08A 250V FAST ACTING 789In Stock
Min.: 1
Mult.: 1
Reel: 1.000

C308F Ceramic Fuses Fast Blow 80 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 5.1 Ohms
Eaton Electronics Surface Mount Fuses 50mA 250V FA 3x8.4mm CERAMIC 311In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 50 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.4 Ohms
Eaton Electronics Surface Mount Fuses 3x8.4FA, Ceramic fuse, 63mA, TR500 1.318In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 63 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 8.8 Ohms
Eaton Electronics Surface Mount Fuses 3x8.4FA, Ceramic fuse, 63mA, TR1000 1.050In Stock
Min.: 1
Mult.: 1
Reel: 1.000

C308F Ceramic Fuses Fast Blow 63 mA 250 VAC 250 VDC 4 kA at 250 V Reel, Cut Tape, MouseReel 8.8 Ohms
Eaton Electronics Surface Mount Fuses 200mA 250V FA 3x8.4mm CERAMIC 59In Stock
500Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 200 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.01 Ohms
Eaton Electronics Surface Mount Fuses 3x8.4FA, Ceramic fuse, 40mA, TR1 53In Stock
1.000Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 1.000

C308F Ceramic Fuses Fast Blow 40 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 14.2 Ohms
Eaton Electronics Surface Mount Fuses .1A 250V FAST ACTING 69In Stock
1.000Expected 6/25/2026
Min.: 1
Mult.: 1
Reel: 1.000

C308F Ceramic Fuses Fast Blow 100 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.87 Ohms
Eaton Electronics Surface Mount Fuses 250mA 250V FA 3x8.4mm CERAMIC 264In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 250 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 710 mOhms
Eaton Electronics Surface Mount Fuses .25A 250V FAST ACTING 310In Stock
Min.: 1
Mult.: 1
Reel: 1.000

C308F Ceramic Fuses Fast Blow 250 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 710 mOhms
Eaton Electronics Surface Mount Fuses .05A 250V FAST ACTING 100In Stock
Min.: 1
Mult.: 1
Reel: 1.000

C308F Ceramic Fuses Fast Blow 50 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 9.4 Ohms
Eaton Electronics Surface Mount Fuses .125A 250V FAST ACTING 2.000Stock Available
Min.: 1.000
Mult.: 1.000
Reel: 1.000

C308F Ceramic Fuses Fast Blow 125 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel 2.2 Ohms
Eaton Electronics Surface Mount Fuses 3x8.4FA,Ceramic fuse,100mA,TR1A1000,Blue Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
C308F Ceramic Fuses Fast Blow 100 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel 2.87 Ohms
Eaton Electronics Surface Mount Fuses 3x8.4FA, Ceramic fuse, 100mA, TRA500, Bl Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
C308F Ceramic Fuses Fast Blow 100 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel 2.87 Ohms
Eaton Electronics Surface Mount Fuses .2A 250V FAST ACTING Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

C308F Ceramic Fuses Fast Blow 200 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 1.01 Ohms