C308F100MA-TR1A

Eaton Electronics
504-C308F100MA-TR1A
C308F100MA-TR1A

Mfr.:

Description:
Surface Mount Fuses 3x8.4FA,Ceramic fuse,100mA,TR1A1000,Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,27 € 6.270,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
C308F
Ceramic Fuses
Fast Blow
100 mA
250 VAC
250 VDC
4 kA
3 mm x 8.4 mm
- 55 C
+ 125 C
Reel
2.87 Ohms
Brand: Eaton Electronics
Diameter: 3.14 mm
Length: 8.7 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C308F 3mm x 8.4mm Fast-Acting Ceramic Tube Fuses

Eaton Electronics C308F 3mm x 8.4mm Fast-Acting Ceramic Tube Fuses are designed for hazardous applications and provide a space-saving alternative to conventional fuse solutions. These fuses feature a 250V rating and a 0.71Ω to 14.2Ω resistance range. The C308F 3mm x 8.4mm Fast-Acting Ceramic Tube Fuses are ideal for hazardous environments, pulp and paper processing equipment, and intrinsically safe network barriers. 

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.