MF-LSMF Series Resettable Fuses - PPTC

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V 8.593In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 15 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/16V 8.156In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 16 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/12V 6.026In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 6 A 12 VDC 12 A 40 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/6V 8.928In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 6 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/6V 8.841In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V 12.736In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 12 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V 7.484In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 16 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/33V 2.949In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 1.25 A 33 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/24V 2.934In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 24 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V 8.441In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 40A MAX 7.626In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 3 A 6 VDC 5 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.3A/60V 8.124In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 60 V 300 mA Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/60V 11.722In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 60 V 500 mA Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/60V 8.774In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 60 V 750 mA Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/60V 11.160In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 60 V 1.1 A Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/33V 11.490In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 1.5 A 33 VDC 3 A 40 A 230 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/24V 6.915In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 2 A 24 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/24V 10.842In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 24 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 4.0A/16V 8.809In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 4 A 16 VDC 8 A 40 A 40 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 5.0A/16V 2.968In Stock
12.000Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 5 A 16 VDC 10 A 40 A 25 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/30V 4.051In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 750 mA 30 VDC 1.5 A 40 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/33V 1.367In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/15V 1.576In Stock
12.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 2 A 15 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.0A/16V 1.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 3 A 16 VDC 5 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 33V 1.85A-HD 40A MAX 10.247In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 33 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel