CA Resettable Fuses - PPTC

Results: 3.340
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 1812 Resettable SMD PPTC 0.14A/60V 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MF-MSMF SMD/SMT 0.14 A 0.34 A 40 A 6.5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1812 Resettable SMD PPTC 3.0A/6V 2.435In Stock
Min.: 1
Mult.: 1
Reel: 1.500

MF-MSMF SMD/SMT 3 A - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1812 Resettable SMD PPTC 0.1A/60V 3.993In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MF-MSMF SMD/SMT 0.1 A 0.3 A 40 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5164-000 1210 0.5A 30VDC 1.5W 0.3Ohm 3.059In Stock
Min.: 1
Mult.: 1
Reel: 3.000

microASMD SMD/SMT SMD/SMT 500 mA 30 VDC 1.05 A 20 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/12V 6.026In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 6 A 12 VDC 12 A 40 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V 7.484In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 16 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/16V 8.156In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 16 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A 54.457In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V .35A .1s 76.682In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1206L SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 4A Poly 2920 PTC 18.742In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2920L SMD/SMT SMD/SMT 4 A 15 VDC 8 A 40 A 40 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE 31.233In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS5420 PCB Mount SMD/SMT 18 VDC 4.6 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC microASMDCH150F-2 1.821In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Automotive SMD SMD/SMT SMD/SMT 1.5 A 12 VDC 4.5 A 40 A 250 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC NANOASMDC025F-2 5.585In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMD/SMT 250 mA 16 VDC 580 mA 100 A 2.1 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V 8.593In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 15 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/33V 2.939In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 1.25 A 33 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/24V 2.934In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 24 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC picoASMDC035S-2 3.600In Stock
Min.: 1
Mult.: 1
Reel: 4.000
SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.4 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V 8.441In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/6V 8.841In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V 12.736In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 12 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 6V 100A Imax 10.936In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniSMD SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .12A 48V Nano SMD AEC-Q200 21.908In Stock
Min.: 1
Mult.: 1
Reel: 3.000

nanoASMDC SMD/SMT SMD/SMT 120 mA 48 VDC 390 mA 10 A 6.5 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 6V SMD 0603 10.541In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-FSMF SMD/SMT SMD/SMT 250 mA 6 VDC 750 mA 40 A 1.4 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 SMD High-Temp Polymer PTC, 30V/0.2A 10.248In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-NSHT PCB Mount SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 100MA-HD 40A MAX 13.598In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-PSHT SMD/SMT SMD/SMT 100 mA 16 VDC 500 mA 40 A 7.5 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel