2400 Resettable Fuses - PPTC

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX 6.804In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 250 mA 240 VAC 560 mA 3.5 A 3.8 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX 5.934In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 330 mA 240 VAC 740 mA 4.5 A 2.6 Ohms - 20 C + 85 C 5.1 mm Bulk
Littelfuse RF5024-000
Littelfuse Resettable Fuses - PPTC picoASMDCH035F-2 46In Stock
6.000Expected 6/1/2026
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount SMD/SMT 350 mA 16 VDC 1.1 A 40 A 1.9 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 240V .55A-HD 7A MAX 3.302In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 550 mA 240 VAC 1.25 A 7 A 1.45 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 240V .12A-HD 1.2A MAX 3.979In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 120 mA 240 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 240V .16A-HD 2A MAX 5.147In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 160 mA 240 VAC 370 mA 2 A 7.8 Ohms - 20 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.1A 15V 40A Imax 7.468In Stock
Min.: 1
Mult.: 1
Reel: 4.000

midSMD SMD/SMT SMD/SMT 1.1 A 15 VDC 2.2 A 40 A 400 mOhms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC SRP200F 27.359In Stock
Min.: 1
Mult.: 1

SRP Strap Mount SMD/SMT 2 A 30 VDC 4.4 A 100 A 100 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.6A 9V 100A Imax 2.150In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniSMD SMD/SMT SMD/SMT 1.6 A 9 VDC 3.2 A 100 A 100 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 1.587In Stock
3.000Expected 3/25/2026
Min.: 1
Mult.: 1
Reel: 1.500

LVR PCB Mount Radial 50 mA 120 VAC/VDC 120 mA 20 A 65 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .08A 60UDE MAX 250Vrms MAX 944In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 80 mA 60 VDC 160 mA 3 A 33 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 13A 16V High Temp AEC-Q200 18In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 13 A 16 VDC 27 A 100 A 11 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC RGEF600 2.296In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 28 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.1A 30V 100A Imax
18.650Expected 4/8/2026
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Bulk
Bourns Resettable Fuses - PPTC 240V .4A-HD 5.5A MAX Non-Stocked Lead-Time 12 Weeks
Min.: 9.000
Mult.: 3.000

MF-RM PCB Mount Radial 400 mA 240 V 900 mA 5.5 A 600 mOhms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.08A 240V RADIAL LEADED Non-Stocked Lead-Time 11 Weeks
Min.: 12.000
Mult.: 3.000

MF-RM PCB Mount Radial 80 mA 240 V 190 mA 1.2 A 7.4 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.05A 240V RADIAL LEADED Non-Stocked Lead-Time 11 Weeks
Min.: 12.000
Mult.: 3.000

MF-RM PCB Mount Radial 50 mA 240 V 120 mA 1 A 18.5 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 2.4A 16V 0.18ohm Hold 2.4A Trip 5.9 Non-Stocked
Min.: 1
Mult.: 1

MF-VS Strap Mount Axial 2.4 A 16 V 5.9 A 100 A 26 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.12A 240V RADIAL LEADED 9.058In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-RM PCB Mount Radial 120 mA 240 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 15V 3.8A Ih 0.37 ohm Non-Stocked
Min.: 10.000
Mult.: 10.000
LR4 Strap Mount Axial 3.8 A 15 V 8.3 A 100 A 370 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax Non-Stocked
Min.: 10.000
Mult.: 10.000

VTP Strap Mount Axial 1.75 A 16 V 3.6 A 100 A 51 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC RHEF1300 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C Bulk
Littelfuse Resettable Fuses - PPTC 60V 3A 10.8Ohms Non-Stocked
Min.: 2.000
Mult.: 2.000

TRF250 PCB Mount Radial 120 mA 60 V 240 mA 10.8 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.7A 12V 100A Imax Non-Stocked
Min.: 10.000
Mult.: 10.000

VLR PCB Mount SMD/SMT 1.7 A 12 V 4.1 A 100 A 32 mOhms - 40 C + 70 C Bulk
Littelfuse Resettable Fuses - PPTC 5A 30V 100A Imax Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

RUEF PCB Mount Radial 5 A 30 VDC 10 A 100 A 50 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape