Resettable Fuses - PPTC

 Resettable Fuses - PPTC

Resettable-Fuses-PPTC are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Resettable-Fuses-PPTC manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of Resettable-Fuses-PPTC products below.


Results: 3.071
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/72V 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF PCB Mount SMD/SMT 750 mA 72 V 1.5 A 20 A 1 Ohms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/16V 2.765In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF PCB Mount SMD/SMT 6 A 16 V 12 A 40 A 20 mOhms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 1812 Resettable SMD PPTC 0.14A/60V 3.976In Stock
Min.: 1
Mult.: 1
: 2.000

MF-MSMF SMD/SMT 140 mA 340 mA 40 A 6.5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1812 Resettable SMD PPTC 3.0A/6V 2.300In Stock
Min.: 1
Mult.: 1
: 1.500

MF-MSMF SMD/SMT 3 A - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.35A/72V 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF PCB Mount SMD/SMT 350 mA 72 V 700 mA 20 A 2.6 Ohms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/72V 2.765In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF PCB Mount SMD/SMT 500 mA 72 V 1 A 20 A 1.5 Ohms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/33V 2.755In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF PCB Mount SMD/SMT 2 A 33 V 4 A 40 A 120 mOhms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 1812 Resettable SMD PPTC 0.1A/60V 3.217In Stock
Min.: 1
Mult.: 1
: 2.000

MF-MSMF SMD/SMT 100 mA 300 mA 40 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/33V 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF PCB Mount SMD/SMT 2.6 A 33 V 5.2 A 40 A 75 mOhms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 7.0A/12V 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

MF-LSMF PCB Mount SMD/SMT 7 A 12 V 14 A 50 A 18 mOhms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 200mA 24V E3 3.895In Stock
Min.: 1
Mult.: 1
PPTC1206E4 SMD/SMT SMD/SMT 200 mA 24 VDC 420 mA 100 A 2.6 Ohms 1206 (3418 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 200mA 30V E3 4.000In Stock
Min.: 1
Mult.: 1
PPTC1206E5 SMD/SMT SMD/SMT 200 mA 30 VDC 420 mA 100 A 2.6 Ohms 1206 (3418 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 2500mA 15V E3 3.000In Stock
Min.: 1
Mult.: 1
PPTC2920E6 SMD/SMT SMD/SMT 2.5 A 15 VDC 5 A 40 A 85 mOhms 2920 (7954 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 350mA 16V E3 4.000In Stock
Min.: 1
Mult.: 1
PPTC1206E6 SMD/SMT SMD/SMT 350 mA 16 VDC 1.2 mA 100 A 750 Ohms 1206 (3418 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1812 500mA 30V E3 4.000In Stock
Min.: 1
Mult.: 1
PPTC1812E4 SMD/SMT SMD/SMT 500 mA 30 VDC 1 A 100 A 1 Ohms 1812 (4734 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 350mA 30V E3 2.999In Stock
Min.: 1
Mult.: 1
PPTC1206E7 SMD/SMT SMD/SMT 350 mA 30 VDC 750 mA 100 A 1.2 Ohms 1206 (3418 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 750mA 60V E3 2.000In Stock
Min.: 1
Mult.: 1
PPTC2920E4 SMD/SMT SMD/SMT 750 mA 60 VDC 1.5 A 10 A 950 mOhms 2920 (7954 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 1100mA 60V E3 2.000In Stock
Min.: 1
Mult.: 1
PPTC2920E5 SMD/SMT SMD/SMT 1.1 A 60 VDC 2.2 A 20 A 410 mOhms 2920 (7954 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 100 mA 15V E3 3.996In Stock
Min.: 1
Mult.: 1
PPTC0603E5 SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 mOhms 0603 (1810 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0805 100mA 15V E3 4.000In Stock
Min.: 1
Mult.: 1
PPTC0805E3 SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 100 A 6 Ohms 0805 (2215 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 100mA 60V E3 3.000In Stock
Min.: 1
Mult.: 1
PPTC1206E3 SMD/SMT SMD/SMT 100 mA 60 VDC 250 mA 10 A 10 Ohms 1206 (3418 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1210 500mA 13.2V E3 4.000In Stock
Min.: 1
Mult.: 1
PPTC1210E4 SMD/SMT SMD/SMT 500 mA 13.2 VDC 1 A 100 A 900 mOhms 1210 (3423 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1812 140mA 60V E3 3.000In Stock
Min.: 1
Mult.: 1
PPTC1812E3 SMD/SMT SMD/SMT 140 mA 60 VDC 340 mA 10 A 6 Ohms 1812 (4734 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 500mA 60V E3 3.000In Stock
Min.: 1
Mult.: 1
PPTC2920E3 SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 10 A 1.4 Ohms 2920 (7954 metric) - 40 C + 85 C
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 30mA 36V E3 4.000In Stock
Min.: 1
Mult.: 1
PPTC0603E4 SMD/SMT SMD/SMT 30 mA 36 VDC 90 mA 40 A 50 Ohms 0603 (1810 metric) - 40 C + 85 C