273 Series Fuses with Leads - Through Hole

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V 3A MICRO Very Fast Acting 5.732In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 27.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .125A MICRO Very Fast Acting 3.037In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 1 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .25A MICRO Very Fast Acting 1.723In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 1.75 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO .500A 73In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 167 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .01A MICRO Very Fast Acting 30In Stock
Min.: 1
Mult.: 1
No
273 PCB Mount Fuses 10 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 80 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .05A MICRO Very Fast Acting 9.629In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 50 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 3.52 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .1A MICRO Very Fast Acting 469In Stock
300Expected 4/23/2026
Min.: 1
Mult.: 1

273 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 1.38 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .4A MICRO Very Fast Acting 814In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 400 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 227 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .5A MICRO Very Fast Acting 1.033In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 167 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .6A MICRO Very Fast Acting 665In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 600 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 430 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1A MICRO Very Fast Acting 389In Stock
1.100On Order
Min.: 1
Mult.: 1

273 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 88 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .005A MICRO Very Fast Acting 238In Stock
Min.: 1
Mult.: 1
No
273 PCB Mount Fuses 5 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 280 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .031A MICRO Very Fast Acting 361In Stock
Min.: 1
Mult.: 1
No
273 PCB Mount Fuses 31 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 16 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .062A MICRO Very Fast Acting 92In Stock
180Expected 7/6/2026
Min.: 1
Mult.: 1

273 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 2.55 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .2A MICRO Very Fast Acting 96In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 200 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 2.3 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .3A MICRO Very Fast Acting 12In Stock
100Expected 7/7/2026
Min.: 1
Mult.: 1

273 PCB Mount Fuses 300 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 1.25 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO 1A 1In Stock
55Expected 3/30/2026
Min.: 1
Mult.: 1

273 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 88 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO 2A 16In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 42.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO 3A 56In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 27.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .015A MICRO Very Fast Acting 26In Stock
Min.: 1
Mult.: 1
No
273 PCB Mount Fuses 15 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 57.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 2A MICRO Very Fast Acting
2.257On Order
Min.: 1
Mult.: 1

273 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 42.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 4A MICRO Very Fast Acting
339On Order
Min.: 1
Mult.: 1

273 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 20.2 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 5A MICRO Very Fast Acting
1.750On Order
Min.: 1
Mult.: 1

273 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 280 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO .400A
5Expected 3/5/2026
Min.: 1
Mult.: 1

273 PCB Mount Fuses 400 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 227 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .75A MICRO Very Fast Acting
199Expected 3/5/2026
Min.: 1
Mult.: 1

273 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 293 mOhms Bulk