Bel Fuses with Leads - Through Hole

Results: 213
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 5A 4.519In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0HAAL Micro Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 5 A at 250 VAC/DC Radial - 55 C + 125 C 10 mOhms Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 600VAC/600VDC 1.905In Stock
Min.: 1
Mult.: 1

0ADA 10 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 12A, 600VAC/500VDC 2.775In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 12 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 6 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 250mA 350V 11.880In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 250 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 800 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1.6A, 600VAC/600VDC 945In Stock
Min.: 1
Mult.: 1

0ADA 1.6 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 600VAC/500VDC 3.254In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 10 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 7.6 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 0.2A 600VAC600VDC 916In Stock
Min.: 1
Mult.: 1

0ADA 200 mA 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole 3.15A 350V 7.741In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 3.15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 21 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 15A 350V 10.335In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0697H Specialty Fuses 15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.5 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 0.6A, 600VAC/600VDC 967In Stock
Min.: 1
Mult.: 1

0ADA 600 mA 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1.6A1000VACVDC 432In Stock
Min.: 1
Mult.: 1

0ADB PCB Mount Fuses 1.6 A 1 kVAC Fast Blow Leaded Fuses 1 kVDC 1 kV, 1 kV Axial - 55 C + 125 C 165 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 16A, 500VAC/VDC 1.039In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 16 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 8 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 12A 350V 7.779In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 8A 600VAC/600VDC 944In Stock
Min.: 1
Mult.: 1

0ADA 8 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1A, 600VAC/500VDC 1.894In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 1 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 139 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 800mA 350V 3.283In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0697H Specialty Fuses 800 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 140 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2.323In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MRT PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial MICRO - 55 C + 125 C 53 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 3.325In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MRT PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial MICRO - 55 C + 125 C 38 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 1A 2.077In Stock
Min.: 1
Mult.: 1

0697W 1 A 350 VAC Time Delay / Slow Blow 72 VDC Bulk
Bel Fuse Fuses with Leads - Through Hole 630mA 350V 5.147In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 630 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 190 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Ammo Pack 2A 4.639In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0697W 2 A 350 VAC Time Delay / Slow Blow 72 VDC Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 1.6A 350V 4.139In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0697H Specialty Fuses 1.6 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 50 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 12A 350V 3.934In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Ammo Pack 4A 3.954In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0697W 4 A 350 VAC Time Delay / Slow Blow 72 VDC Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 3.857In Stock
Min.: 1
Mult.: 1
MRT PCB Mount Fuses 630 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial MICRO - 55 C + 125 C 130 mOhms Bulk