501 Cartridge Fuses

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Cartridge Fuses 10A 450V FAST ACTING 11.383In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 10 A Fast Blow 3AB (6.3 mm x 32 mm) 450 VAC 1 kA at 250 VDC Board Mount Axial - 55 C + 125 C Bulk 16.7 mOhms
Littelfuse Cartridge Fuses 250V 1.5A 3.6X10 FA PT PB-FREE 963In Stock
Min.: 1
Mult.: 1
Reel: 1.000

875 Ceramic Fuses 1.5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape 51.9 mOhms
Littelfuse Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 10A 2.524In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 10 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 6.75 mOhms
Littelfuse Cartridge Fuses 250V 10A Slo-Blo 3.455In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 10 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 6.585 mOhms
Littelfuse Cartridge Fuses 250V 16A TL HBC 1.920In Stock
Min.: 1
Mult.: 1
Reel: 1.000

215 Ceramic Fuses 1.6 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 500 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape 70.65 mOhms
Littelfuse Cartridge Fuses 250V 12A IEC PT TD HBC 1.737In Stock
Min.: 1
Mult.: 1
Reel: 1.000

215 Ceramic Fuses 12 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape 6.1 mOhms
Littelfuse Cartridge Fuses 500V 16A 3AB PT PB-FREE 1.448In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 16 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 500 VDC 20 kA at 500 VDC Board Mount Axial - 55 C + 125 C Bulk 8.7 mOhms
Littelfuse Cartridge Fuses 250V 5X20 PB-FREE 1.6A 3In Stock
100Expected 6/17/2026
Min.: 1
Mult.: 1

285 Ceramic Fuses 1.6 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 70.6 mOhms
Littelfuse Cartridge Fuses FUSE 250V 5X20 PT RAD TL PB-FREE 10A 990In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 10 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 6.6 mOhms
Littelfuse Cartridge Fuses 125V SB PT 3AG 12A 1.102In Stock
Min.: 1
Mult.: 1

375 Glass Fuses 12 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 125 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 6.5 mOhms
Littelfuse Cartridge Fuses 250V 1.6A Slo-Blo 905In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 1.6 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 500 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 70.65 mOhms
Littelfuse Cartridge Fuses 250V 10A Slo-Blo 249In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 10 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 6.6 mOhms
Littelfuse Cartridge Fuses 250V HBC PT TL 16A 5X20 PB FREE 983In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 16 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 500 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 3.1 mOhms
Schurter Cartridge Fuses SHT 6.3X32 FUSE 1A 500 VAC 6.495In Stock
Min.: 1
Mult.: 1

SHT 6.3x32 Ceramic Fuses 1 A Time Delay / Slow Blow 500 VAC 400 VDC Holder / Clip Clip - 40 C + 85 C


Eaton Electronics Cartridge Fuses S501 500mA FA 2.598In Stock
Min.: 1
Mult.: 1

S501 Ceramic Fuses 500 mA Fast Blow 5 mm x 20 mm 250 VAC Holder / Clip Clip Bulk
Schurter Cartridge Fuses SHT 6.3x32 FUSE 4A T PIGTAIL 612In Stock
Min.: 1
Mult.: 1

SHT 6.3x32 Pigtail Ceramic Fuses 4 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 500 VAC 400 VDC 1.5 kA Board Mount Axial - 40 C + 85 C
Schurter Cartridge Fuses SHT 6.3x32 FUSE 6.3A PIGTAIL 302In Stock
Min.: 1
Mult.: 1

SHT 6.3x32 Pigtail Ceramic Fuses 6.3 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 500 VAC 400 VDC 1.5 kA Board Mount Axial - 40 C + 85 C
Eaton Electronics Cartridge Fuses S501 2.5A 258In Stock
Min.: 1
Mult.: 1

S501 Ceramic Fuses 2.5 A Fast Blow 5 mm x 20 mm 250 VAC Holder / Clip Clip Bulk
Schurter Cartridge Fuses SHT 6.3x32 FUSE 1.6 A T PIGTAIL 243In Stock
Min.: 1
Mult.: 1

SHT 6.3x32 Pigtail Ceramic Fuses 1.6 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 500 VAC 400 VDC 1.5 kA Board Mount Axial - 40 C + 85 C
Bel Fuse 0659R3150-13
Bel Fuse Cartridge Fuses 5HTP-3.15-R (0659R3150-13) Ceramic Tube Fuse Axial Pigtail 5x20mm IEC High Break Time Lag 3.15A 4.450In Stock
Min.: 1
Mult.: 1

0659R Bulk
Littelfuse Cartridge Fuses 5x20 TL HBC 250V 15A 1.384In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 15 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 500 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 3.3 mOhms
Littelfuse Cartridge Fuses 500V 15A 3AB PT PB-FREE 1.009In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 15 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 20 kA at 450 VAC, 1 kA at 250 VDC Board Mount Axial - 55 C + 125 C Bulk
Littelfuse Cartridge Fuses 500V 16A 3AB PB-FREE 1.377In Stock
1.000Expected 3/11/2026
Min.: 1
Mult.: 1

505 Ceramic Fuses 16 A Fast Blow 3AB (6.3 mm x 32 mm) 500 VAC 500 VDC 20 kA at 500 VDC Holder / Clip Clip - 55 C + 125 C Bulk 8.7 mOhms
Littelfuse Cartridge Fuses 250V 12A TD HBC 851In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 12 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 6.125 mOhms
Littelfuse Cartridge Fuses 250V 10A 5x20mm Slo-Blo 817In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 10 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 6.6 mOhms