464 Series Surface Mount Fuses

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250VAC 0.8A .1159ohms 464 NANO2 2.286In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 800 mA 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 115.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .0354ohms 464 NANO2 3.157In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 2 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35.4 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .0448ohms 464 NANO2 1.618In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 1.6 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 44.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.5A .2373ohms 464 NANO2 2.394In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 500 mA 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 237.3 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .0762ohms 464 NANO2 1.899In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 1 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 76.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .0156ohms 464 NANO2 2.753In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 4 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.6 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0119ohms 464 NANO2 2.983In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 5 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0288ohms 464 NANO2 3.964In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 6.3A .0093ohms 464 NANO2 1.799In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 6.3 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.3 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .058ohms 464 NANO2 838In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.15A .0206ohms 464 NANO2 632In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 3.15 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 20.6 mOhms