Littelfuse 369 Series Fuses with Leads - Through Hole

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 2A 11.620In Stock
Min.: 1
Mult.: 1
Reel: 1.400

369 PCB Mount Fuses 2 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 85 C 29.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 2A 4.805In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 2 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 125 C 29.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 3.15A 4.861In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 3.15 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 125 C 17 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 4A 8.830In Stock
Min.: 1
Mult.: 1
Reel: 1.400

369 PCB Mount Fuses 4 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 85 C 12.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 5A 6.610In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 5 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 125 C 10.1 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 1A 2.162In Stock
Min.: 1
Mult.: 1
Reel: 1.400

369 PCB Mount Fuses 1 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 125 C 71.5 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 1A 472In Stock
2.800Expected 5/13/2026
Min.: 1
Mult.: 1

369 PCB Mount Fuses 1 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 125 C 71.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 1.6A 2.044In Stock
Min.: 1
Mult.: 1
Reel: 1.400

369 PCB Mount Fuses 1.6 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 85 C 40 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 1.6A 1.166In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 1.6 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 125 C 40 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 3.15A 3.530In Stock
Min.: 1
Mult.: 1
Reel: 1.400

369 PCB Mount Fuses 3.15 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 85 C 17 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 4A 1.180In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 4 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 125 C 12.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 5A 3.353In Stock
Min.: 1
Mult.: 1
Reel: 1.400

369 PCB Mount Fuses 5 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 85 C 10.1 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 6.3A 1.155In Stock
Min.: 1
Mult.: 1
Reel: 1.400

369 PCB Mount Fuses 6.3 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 85 C 7.655 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 6.3A 403In Stock
Min.: 1
Mult.: 1

369 PCB Mount Fuses 6.3 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 85 C 7.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V 800mA TL TE5 SL Non-Stocked
Min.: 1
Mult.: 1

369 PCB Mount Fuses 800 mA 300 VAC Time Delay / Slow Blow Square Body Pin Fuses 50 A at 300 VAC Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 300V .800A TL TE5 LL Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

369 PCB Mount Fuses 800 mA 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TE5 - 40 C + 85 C 96 mOhms Bulk