36914000000

Littelfuse
576-36914000000
36914000000

Mfr.:

Description:
Fuses with Leads - Through Hole 300V TL TE5 LL 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.435

Stock:
8.435 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,579 € 2,90 €
0,548 € 5,48 €
0,453 € 22,65 €
0,399 € 39,90 €
0,361 € 90,25 €
0,328 € 164,00 €
Full Ammo Pack (Order in multiples of 1400)
0,269 € 376,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,63 €
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
369
PCB Mount Fuses
4 A
300 VAC
Time Delay / Slow Blow
Leaded Fuses
50 A
Radial
TE5
- 40 C
+ 85 C
12.8 mOhms
Ammo Pack
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Indicator Style: Without Indicator
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1400
Subcategory: Fuses
Tradename: TE5
Type: Specialty Fuses
Unit Weight: 631,136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99