Bel C1F Series Surface Mount Fuses

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 375mA 14.276In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.25 Ohms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 1A 34.071In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 2A 14.555In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 68 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 250mA 22.671In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 Ohms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 3A 17.728In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 4A 15.453In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 5A 14.032In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 500mA 13.760In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 870 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 6A 31.791In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 6 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 7A 14.076In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 63 VDC 35 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 12 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 750mA 11.937In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 430 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 1.25A 5.878In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 210 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 1.5A 4.423In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 165 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 2.5A 5.437In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 2.5 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 49 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 3.5A 3.405In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 3.5 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 8A 5.644In Stock
10.000Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 63 VDC 35 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms