C1F 3

Bel Fuse
530-C1F3
C1F 3

Mfr.:

Description:
Surface Mount Fuses 1206 SMT Fuse Fast Acting, 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.981

Stock:
10.981 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,254 € 2,54 €
0,222 € 11,10 €
0,206 € 20,60 €
0,186 € 46,50 €
0,166 € 83,00 €
0,155 € 155,00 €
0,154 € 385,00 €
Full Reel (Order in multiples of 5000)
0,131 € 655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
C1F
Surface Mount Ceramic Fuses
Fast Blow
3 A
125 VAC
63 VDC
50 A, 100 A
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
39 mOhms
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Part # Aliases: 0685F3000-01
Unit Weight: 70,242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99