Bel Fuse Surface Mount Fuses

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 1A Tape and Reel (10000 pcs.) 5.530In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 1 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 130 mOhms
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 2A Tape and Reel (10000 pcs.) 5.949In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 2 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 40 mOhms
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 500mA Tape and Reel (10000 pcs.) 5.630In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 500 mOhms
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 200mA Tape and Reel (10000 pcs.) 12.161In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 200 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 1.75 Ohms
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 3.5A Tape and Reel (10000 pcs.) 8.961In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 3.5 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 14 mOhms
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 3A Tape and Reel (10000 pcs.) 7.143In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 3 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 18 mOhms
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 315mA Tape and Reel (10000 pcs.) 7.536In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 315 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 1 Ohms
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 4A Tape and Reel (10000 pcs.) 4.383In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 4 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 11 mOhms
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 250mA Tape and Reel (10000 pcs.)
9.980Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 250 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.5 Ohms
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 375mA Tape and Reel (10000 pcs.) Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 375 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel 780 mOhms
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 750mA Tape and Reel (10000 pcs.) Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 750 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel 220 mOhms
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 2.5A Tape and Reel (10000 pcs.) Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

0ABA Fast Blow 2.5 A 32 VDC 35 A 0402 (1005 metric) Reel