0ABA-2000-TN

Bel Fuse
530-0ABA-2000-TN
0ABA-2000-TN

Mfr.:

Description:
Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 2A Tape and Reel (10000 pcs.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.939

Stock:
5.939 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,442 € 4,42 €
0,399 € 19,95 €
0,353 € 35,30 €
0,327 € 81,75 €
0,306 € 153,00 €
0,28 € 280,00 €
0,265 € 662,50 €
0,242 € 1.210,00 €
Full Reel (Order in multiples of 10000)
0,242 € 2.420,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
0ABA
Surface Mount Ceramic Fuses
Fast Blow
2 A
32 VDC
35 A
0402 (1005 metric)
- 55 C
+ 125 C
Reel
Cut Tape
40 mOhms
Brand: Bel Fuse
Height: 0.4 mm
Length: 1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 10000
Subcategory: Fuses
Type: Chip Fuse
Width: 0.5 mm
Unit Weight: 4,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.