ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes (Transient Voltage Suppression Diodes) are electronic components designed to protect sensitive circuits from sudden voltage spikes or surges. They act as a safeguard against electrical transients, such as those caused by lightning strikes, electrostatic discharge (ESD), or switching events in power systems. TVS Diodes prevent damage to integrated circuits, connectors, and other delicate components by clamping the voltage to a safe level.

Mouser is an authorized distributor for many TVS diode manufacturers including Bourns, Littelfuse, Nexperia, onsemi, Semtech, STMicroelectronics, Texas Instruments, Vishay & more.

Please view our selection of TVS diodes below.
Results: 88.874
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 13V 21.5V AEC-Q101 4.848In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 28 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 20.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 18.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4.580In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 53.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMA (DO-214AC) 5.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4.990In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 12V 19.9V AEC-Q101 4.650In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4.898In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 24.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4.970In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 24.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4.850In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 20.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4.970In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 15.5 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4.845In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMA (DO-214AC) 6.5 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4.320In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMA (DO-214AC) 58.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 8.5V 14.4V AEC-Q101 4.990In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 41.7 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 26V 9.720In Stock
Min.: 1
Mult.: 1
Max.: 9.720
Reel: 10.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V CFP5-FL-2 (SOD-128FL-2) 14.3 A 600 W 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 8W,24V 5%,SMD PAR 150In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V DO-218AB-2 6.6 kW SM8S AHM3 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 33V 197.524In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 11.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2 channels telecom/datacom 59.790In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 2 Channel 6 V SMD/SMT 20 V 6.8 V SOIC-8 150 A 2.8 kW 16 pF 30 kV 30 kV - 55 C + 125 C SP03-6 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6Ch High Energy SCR 12.577In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 14 A 5 pF - 40 C + 105 C SP725 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes BI-DIRECTIONAL 5V ESD PR 479.440In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 5 V X2DFN-2 3 A 39 W 0.35 pF 25 kV 25 kV - 55 C + 150 C ESD7551 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 8.370In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 1 V SMD/SMT 6.6 V 1.3 V DFN-2 4 A 0.09 pF 9 kV 11 kV - 55 C + 125 C Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 20V 32.4V AEC-Q101 4.970In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 18.6 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4.938In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 30V 48.4V AEC-Q101 4.635In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 12.4 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel