uClamp ESD Protection Diodes / TVS Diodes

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 1 LINE ESD PROTECTION 121.804In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 25 V SOD-523 8 A 200 W 60 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High Power uClamp 8V ESD & Surge Protection 26.814In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 8 V SMD/SMT 23 V 11 V 0603 (1610 metric) 65 A 1.5 kW 475 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High Power uClamp 10V ESD & Surge Protection 18.802In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 10 V SMD/SMT 25 V 13.5 V 0603 (1610 metric) 60 A 1.5 kW 350 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 40V, 1-Line Surge protection 4.786In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Channel 40 V SMD/SMT 80 V 45 V 0603 (1608 metric) 12 A 125 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 30V, 1-Line Surge protection 8.411In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 30 V SMD/SMT 65 V 40 V SLP1608P2 18 A 1.6 kW 155 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 60V, 1-Line Surge protection 3.398In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Channel 60 V SMD/SMT 65 V 60 V 0603 (1608 metric) 8 A 110 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 65V, 4-Line ESD protection 2.892In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 4 Channel 60 V SMD/SMT 120 V 65 V DFN-2510-10 2 A 240 W 10.5 pF 8 kV - 25 C + 85 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 10V, 1-Line Surge protection 4.899In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 10 V SMD/SMT 25 V 13.5 V 0603 (1608 metric) 60 A 1.6 kW 350 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 18V ESD & Surge Protection 10.436In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 18 V SMD/SMT 45 V 22 V 0603 (1610 metric) 35 A 1.5 kW 225 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 2.5V 10PF ESD 9.990In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 2.5 V SMD/SMT 8 V 0402 (1006 metric) 5 A 6 pF 15 kV 20 kV - 40 C + 85 C uClamp2511T Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V, 1-Line Surge protection 8.685In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Channel 12 V SMD/SMT 33 V 14 V 0603 (1608 metric) 45 A 275 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 1-Line Surge protection 8.660In Stock
Min.: 1
Mult.: 1
Reel: 10.000

uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 15V, 1-Line Surge protection 6.243In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Channel 15 V SMD/SMT 40 V 17.5 V 0603 (1608 metric) 40 A 220 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes uClamp 1-Line ESD protection 2.322In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 2 Channel 12 V SMD/SMT 28.5 V 14.2 V 0402 (1006 metric) 7 A 200 W 25 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small uClamp 1-Line, 20V ESD Protection 17.880In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 20 V 33.8 V 22 V 0201 (0603 metric) 3 A 13 pF 22 kV 30 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 5V ESD and Surge Protection 25.803In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 7 V 0603 (1610 metric) 80 A 675 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE -5V/+5V 8.793In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 27 V 13.3 V 0402 (1006 metric) 3 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 15V ESD & Surge Protection 4.593In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 15 V SMD/SMT 40 V 20 V 0603 (1610 metric) 40 A 220 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 22V, 1-Line Surge Protection 10.604In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 22 V SMD/SMT 55 V 29 V 0603 (1610 metric) 25 A 1.5 kW 165 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 26V ESD & Surge Protection 13.437In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 26 V SMD/SMT 65 V 32 V 0603 (1610 metric) 23 A 1.5 kW 155 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 12V ESD & Surge Protection 13.821In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 30 V 14 V 0603 (1610 metric) 45 A 1.5 kW 275 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE, UNI, 33V, 2A 4.144In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 33 V SMD/SMT 60 V 36 V 0402 (1006 metric) 2 A 170 W 25 pF 15 kV 20 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 36V ESD & Surge Protection 9.252In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 36 V SMD/SMT 80 V 37 V 0603 (1610 metric) 18 A 1.5 kW 150 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 05V, 1-Line Surge protection 3.745In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SLP1608P2 80 A 1.6 kW 800 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 12V 60pF ESD SLP1006P2 3.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13.3 V SLP1006P2 8 A 200 W 60 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel