SMF4L Series ESD Protection Diodes / TVS Diodes

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 33V 16.149In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123-2 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 6V 5% Uni-directional 16.306In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SOD-123-2 35.9 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 64V 5% Uni-directional 37.948In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SOD-123-2 3.9 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 110V 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SOD-123-2 1.1 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 180V 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SOD-123-2 700 mA 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 160V 2.780In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SOD-123-2 800 mA 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 12V 17.038In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123-2 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 36V 17.634In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123-2 6.9 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 48V 14.448In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123-2 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 100V 2.535In Stock
3.000Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SOD-123-2 1.2 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 10V 8.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123-2 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 11V 4.271In Stock
9.000Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SOD-123-2 22 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 12V 5% Uni-directional 9.824In Stock
3.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123-2 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 13V 5% Uni-directional 1.093In Stock
3.000Expected 5/25/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SOD-123-2 18.6 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 13V 2.699In Stock
3.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SOD-123-2 18.6 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 14V 5% Uni-directional 1.773In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SOD-123-2 17.2 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 15V 5% Uni-directional 1.757In Stock
3.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SOD-123-2 16.4 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 15V 9.805In Stock
3.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SOD-123-2 16.4 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 16V 5% Uni-directional 10.962In Stock
24.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SOD-123-2 15.4 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 16V 8.613In Stock
6.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SOD-123-2 15.4 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 17V 5% Uni-directional 13.978In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SOD-123-2 14.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 17V 1.293In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SOD-123-2 14.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 18V 5% Uni-directional 4.038In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123-2 13.7 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 18V 8.318In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123-2 13.7 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 20V 5% Uni-directional 3.740In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SOD-123-2 12.3 A 400 W 30 kV 30 kV - 55 C + 150 C SMF4L Reel, Cut Tape, MouseReel