SA Series ESD Protection Diodes / TVS Diodes

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes SA16CA Bi-Directional 10.607In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 16 V Axial 26 V 17.8 V DO-15 (DO-204AC) 19.6 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA28A Uni-Directional 12.174In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 28 V Axial 45.4 V 31.1 V DO-15 (DO-204AC) 11.2 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA22CA Bi-Directional 10.200In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 22 V Axial 35.5 V 24.4 V DO-15 (DO-204AC) 14.4 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes TVS LEADED SA-A 15V 203In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 15 V Axial 24.4 V 16.7 V DO-15 (DO-204AC) 20.9 A 500 W - 55 C + 150 C SA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SA20A Uni-Directional 5.996In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 20 V Axial 32.4 V 22.2 V DO-15 (DO-204AC) 15.7 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA13CA Bi-Directional 5.190In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 13 V Axial 21.5 V 14.4 V DO-15 (DO-204AC) 23.7 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA30A Uni-Directional 6.717In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 30 V Axial 48.4 V 33.3 V DO-15 (DO-204AC) 10.5 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA6.0CA Bi-Directional 7.833In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 6 V Axial 10.3 V 6.67 V DO-15 (DO-204AC) 49.5 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA16A Uni-Directional 6.360In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 16 V Axial 26 V 17.8 V DO-15 (DO-204AC) 19.6 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA7.5A Uni-Directional 5.456In Stock
Min.: 1
Mult.: 1
Reel: 4.000
Unidirectional 1 Channel 7.5 V Axial 12.9 V 8.33 V DO-15 (DO-204AC) 39.5 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA70A Uni-Directional 5.458In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 70 V Axial 113 V 77.8 V DO-15 (DO-204AC) 4.5 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA30CA Bi-Directional 7.149In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 30 V Axial 48.4 V 33.3 V DO-15 (DO-204AC) 10.5 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA36CA Bi-Directional 5.781In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 36 V Axial 58.1 V 40 V DO-15 (DO-204AC) 8.8 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA6.5CA Bi-Directional 6.367In Stock
Min.: 1
Mult.: 1
Reel: 4.000
Bidirectional 1 Channel 6.5 V Axial 11.2 V 7.22 V DO-15 (DO-204AC) 45.5 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA10A Uni-Directional 10.530In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 10 V Axial 17 V 11.1 V DO-15 (DO-204AC) 30 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA15CA Bi-Directional 11.048In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 15 V Axial 24.4 V 16.7 V DO-15 (DO-204AC) 20.9 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA100A Uni-Directional 3.785In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 100 V Axial 162 V 111 V DO-15 (DO-204AC) 3.1 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA100CA Bi-Directional 3.532In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 100 V Axial 162 V 111 V DO-15 (DO-204AC) 3.1 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA10CA Bi-Directional 7.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V DO-15 (DO-204AC) 30 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA11A Uni-Directional 779In Stock
8.000Expected 5/21/2026
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 11 V Axial 18.2 V 12.2 V DO-15 (DO-204AC) 28 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA11CA Bi-Directional 933In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 11 V Axial 18.2 V 12.2 V DO-15 (DO-204AC) 28 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA120A Uni-Directional 1.251In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 120 V Axial 193 V 133 V DO-15 (DO-204AC) 2.6 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA120CA Bi-Directional 4.979In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bidirectional 1 Channel 120 V Axial 193 V 133 V DO-15 (DO-204AC) 2.6 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA12A Uni-Directional 6.646In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V DO-15 (DO-204AC) 25.6 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA12A-B Uni-Directional 795In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V DO-15 (DO-204AC) 25.6 A 500 W 30 kV 30 kV - 65 C + 175 C SA Bulk