318 ESD Protection Diodes / TVS Diodes

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 29.861In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 24 V SMD/SMT 46 V 24 V SC-59-3 (SOT-23-3) 1 A 400 W 65 pF 30 kV 30 kV - 55 C + 150 C VGSOT03C - 36C
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 47.465In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V DO-219AB-2 2.4 A 200 W 151 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 42.130In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1120 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3 23.164In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V DO-219AB-2 19.4 A 200 W 1063 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD 36V BI 9.660In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 2 Channel 36 V SMD/SMT 63 V 39 V SC-59-3 (SOT-23-3) 2.4 A 150 W 10 pF 30 kV 30 kV - 55 C + 150 C VCAN36A2-03S AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 43volt 32.656In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V DO-219AB-2 2.9 A 200 W 165 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified 32.660In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 22.6 V SMD/SMT 38 V 25.7 V DO-219AB-2 10.09 A 400 W 480 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 33volt 27.555In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 198 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified 16.516In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 10.3 V SMD/SMT 16.3 V 11.4 V DO-219AB-2 23.2 A 400 W 988 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Unidirectional TVS 400Watt SMF 25.784In Stock
Min.: 1
Mult.: 1
Reel: 30.000
Unidirectional 1 Channel 3.3 V SMD/SMT 8.9 V 6.4 V DO-219AB-2 42.95 A 400 W 2095 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 23.898In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-219AB-2 5.1 A 200 W 244 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 25.464In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 33.3 V SMD/SMT 55 V 37.1 V DO-219AB-2 6.91 A 400 W 379 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 59.534In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 11.2 V SMD/SMT 18 V 12.6 V DO-219AB-2 21.13 A 400 W 910 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 19.996In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 8.5 V SMD/SMT 13.5 V 9.5 V DO-219AB-2 28.24 A 400 W 1270 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 57.409In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-219AB-2 4.4 A 200 W 227 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 39.297In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1120 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 28.207In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V DO-219AB-2 6.2 A 200 W 283 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified 28.968In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 39.6 V SMD/SMT 67 V 44.7 V DO-219AB-2 5.7 A 400 W 309 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified 16.666In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 18.7 V SMD/SMT 31 V 20.9 V DO-219AB-2 12.44 A 400 W 558 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 49.201In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V DO-219AB-2 2.8 A 200 W 162 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 30volt 108.331In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V DO-219AB-2 4.1 A 200 W 207 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 21.546In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 43.2 V SMD/SMT 73 V 48.5 V DO-219AB-2 5.23 A 400 W 292 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3 21.692In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V DO-219AB-2 8.2 A 200 W 367 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 57.454In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V DO-219AB-2 8.6 A 200 W 392 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 18.867In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 27.9 V SMD/SMT 47 V 31.4 V DO-219AB-2 8.21 A 400 W 412 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel