289 ESD Protection Diodes / TVS Diodes

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 56V Unidirect 534In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Unidirectional 1 Channel 47.8 V Axial 77 V 53.2 V 19.5 A 1.5 kW - 55 C + 175 C 1N6-A Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 56V Unidirect 1.425In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 47.8 V Axial 77 V 53.2 V 19.5 A 1.5 kW - 55 C + 175 C 1N6-A Ammo Pack
Kinetic Technologies ESD Protection Diodes / TVS Diodes Flat-Clamp Mini TVS for High Voltage Surge & ESD Protection Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 1

Unidirectional 1 Channel 28 V SMD/SMT 39 V 33.6 V WLCSP-6 30 kV 30 kV - 40 C + 85 C KTS1289
Vishay ESD Protection Diodes / TVS Diodes 1.5KW,56V 5%,UNIDIR,AXIAL TVS Non-Stocked
Min.: 1
Mult.: 1
Unidirectional 1N6289
Vishay ESD Protection Diodes / TVS Diodes 1.5KW,56V 5%,UNIDIR,AXIAL TVS Non-Stocked
Min.: 2.800
Mult.: 1.400
1N6289
Vishay ESD Protection Diodes / TVS Diodes 1.5KW,56V 5%,UNIDIR,AXIAL TVS Non-Stocked
Min.: 2.000
Mult.: 1.000
Unidirectional 1N6289
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,56V 5%,UNIDIR,AXIAL TVS Non-Stocked
Min.: 2.800
Mult.: 1.400
Reel: 1.400

Unidirectional 1 Channel 47.8 V Axial 77 V 53.2 V DO-201AA-2 19.5 A 1.5 kW - 55 C + 175 C Reel
Littelfuse PSR-22892
Littelfuse ESD Protection Diodes / TVS Diodes PSR-22892 Non-Stocked
Min.: 1
Mult.: 1
No
PSR Bulk
Nexperia ESD Protection Diodes / TVS Diodes PESD7V0L1BSL/SOD882-S1/SO2 354In Stock
Min.: 1
Mult.: 1
Max.: 354
Reel: 10.000

Bidirectional 1 Channel 7 V SMD/SMT 9.6 V 8 V DFN-1006-2 (SOD-882-2) 7 A 15 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
WeEn Semiconductors ESD Protection Diodes / TVS Diodes Uni-directional 11V 2.5uA Non-Stocked Lead-Time 16 Weeks
Min.: 36.000
Mult.: 18.000
Reel: 18.000

SOD-123 SOD Reel