onsemi ESD Protection Diodes / TVS Diodes

Results: 351
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor, Common Anode, SC-59 2.384In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 14 V SMD/SMT 26 V 1.71 V SC-74-6 (SOT-457-6) 150 W 80 pF - 55 C + 150 C MMQA18V Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes ESD Protection Diode, SOD-523 5.481In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 12.4 V 6.8 V SOD-523-2 8.8 A 181 W 70 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes ZENER PROTECTION DIODE 5.062In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Unidirectional 1 Channel 12 V SMD/SMT 17 V 14.5 V X2DFNW2-2 7 A 30 kV 30 kV - 55 C + 150 C NZ8P Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes ZENER PROTECTION DIODE 4.721In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Unidirectional 1 Channel 15 V SMD/SMT 22 V 17.5 V X2DFNW2-2 6 A 30 kV 30 kV - 55 C + 150 C NZ8P Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor Array 2.344In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 5 Channel 24 V SMD/SMT 44 V 26.7 V TSOP-6 8 A 350 W 75 pF 8 kV 15 kV - 55 C + 150 C SMS05C Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes ZENER PROTECTION DIODE 4.682In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6 V X2DFNW2-2 8 A 30 kV 30 kV - 55 C + 150 C NZ8P Reel, Cut Tape

onsemi ESD Protection Diodes / TVS Diodes SOT-23 3 COMP CPR 123.235In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 32 V SMD/SMT 66 V 35.6 V SC-59-3 (SOT-23-3) 8 A 350 W 30 pF 30 kV - 55 C + 150 C NUP3105L Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 PIN BIDRECTNL QUAD 34.318In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 7 V TSOP-5 23 pF 30 kV 30 kV - 40 C + 125 C NUP4004M5 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes MI Z/R PNTA ARRAY TR 17.685In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 5 Channel 12 V SMD/SMT 23 V 13.3 V SC-88-6 (SOT-363-6) 6 A 100 W 60 pF 8 kV 15 kV - 40 C + 125 C SMF05C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS 18.242In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 20 V 7 V X3DFN-2 3 A 12.2 W 0.3 pF 20 kV 20 kV - 55 C + 150 C ESD8472 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ZEN ESD PROTECT 36.849In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Unidirectional 2 Channel 6 V SMD/SMT 7 V SOD-723-3 40 W 34 pF 30 kV 30 kV - 55 C + 150 C UESD6.0D Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes SC74 QUAD ARRAY 5.6V 85.353In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 4 Channel 3 V SMD/SMT 8 V 5.32 V SC-74-6 (SOT-457-6) 150 W - 55 C + 150 C MMQA Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY 19.485In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 10 V 5.5 V TSOP-6 8 A 60 W 0.6 pF 8 kV 15 kV - 40 C + 125 C NUP4114 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes MI LO CAP DIODE ARRY 8.399In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 70 V SMD/SMT 70 V SC-88-6 (SOT-363-6) 1.6 pF 8 kV 15 kV - 55 C + 150 C NUP2301 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes 4-ch.Low Capacitance 193.032In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 9.9 V 6 V SC-74-6 (SOT-457-6) 1 A 2 pF 8 kV - 40 C + 85 C CM1293A-04SO Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP UNI-DIRECTIONAL ESD PROTECTION IN 0201 DFN 411.358In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V X3DFN-2 3 A 27 W 0.55 pF 20 kV 20 kV - 40 C + 125 C ESD7381 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 2LINE HIGHSPEED PROTECTION 68.594In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 33.9 V 16.5 V SC-70-3 (SOT-323-3) 16 A 30 W 0.3 pF 8 kV 15 kV - 55 C + 125 C ESD7002 Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes 15V 225mW Dual Common Cathode 243.301In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 2 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SC-59-3 (SOT-23-3) 1.9 A 40 W 30 kV - 55 C + 150 C MMBZ15VDLT1G Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4 CH EMI FILTER IN 8.799In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 6 V DFN-8 20 pF 18 kV 30 kV - 40 C + 85 C NUF4403MN Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY 12.825In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 3 Channel 12 V SMD/SMT 22 V 15 V UDFN-6 3 A 65 W 1 pF 8 kV - 40 C + 125 C NUP3112UPMU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOT-23 3 COMP CPR 18.956In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 2 Channel 32 V SMD/SMT 66 V 35.6 V SC-59-3 (SOT-23-3) 8 A 350 W 30 pF 30 kV - 55 C + 150 C NUP3105L Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 141.190In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 34 V 16.5 V SOD-923-2 16 A 56 W 0.55 pF 15 kV 15 kV - 55 C + 125 C ESD7361 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOT-723 EUT SNGL CPR 53.125In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Unidirectional 2 Channel 3.3 V SMD/SMT 5 V SOD-723-3 47 pF 30 kV 30 kV - 55 C + 150 C UESD3.3D AEC-Q100 Reel, Cut Tape, MouseReel
onsemi SCM1293A-04SO
onsemi ESD Protection Diodes / TVS Diodes 4 CH. LOW CAP ESD 36.609In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 9.9 V SC-74-6 (SOT-457-6) 8 kV - 40 C + 85 C SCM1293A-04SO Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes Low Cap. for ESD Protection in 4 Line 7.737In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SC-74-6 (SOT-457-6) - 40 C + 85 C NUP4304MR6 Reel, Cut Tape, MouseReel