Texas Instruments ESD Protection Diodes / TVS Diodes

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments ESD Protection Diodes / TVS Diodes Low-Cap 3Ch ESD Prot ection Array 84.992In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 3 Channel 5.5 V SMD/SMT 25 V 11 V SON-6 10 A 90 W 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD3E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Complete USB Port Pr ot Device 29.648In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V WSON-10 1.6 pF 15 kV 15 kV - 40 C + 85 C TPD4S014 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Low-Cap 6Ch ESD Prot ection Array ALT 59 ALT 595-TPD6E001RSER 7.222In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 6 Channel 5.5 V SMD/SMT 25 V 11 V UQFN-10 10 A 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD6E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 22-V bidirectional f lat-clamp surge pro 7.264In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 22 V SMD/SMT 29.6 V 26.6 V SON-8 30 A 62 pF 8 kV 15 kV - 40 C + 125 C TVS2201 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 0.5-pF 3.6-V +/-16 - kV ESD protection d A 595-TPD1E04U04DPYT 80.201In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 3.6 V SMD/SMT 8.9 V 4.5 V X1SON-2 16 A 19 W 0.65 pF 16 kV 16 kV - 40 C + 125 C TPD1E04U04 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Lo-Cap 3Ch +/-15KV E SD-Prot Array ALT 5 ALT 595-TPD3E001DRYR 28.021In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 3 Channel 5.5 V SMD/SMT 25 V 11 V SON-6 10 A 90 W 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD3E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 18-V bidirectional f lat-clamp surge pro 6.209In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 27.4 V 24.4 V SON-8 30 A 65 pF 8 kV 15 kV - 40 C + 125 C TVS1801 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 13 CH HDMI Port Solu tion 5.121In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 5 Channel, 8 Channel 5.5 V SMD/SMT 13 V 6 V UQFN-16 3 A 1 pF 12 kV 14 kV - 40 C + 85 C TPD13S523 Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes 33V flat-clamp surge protection device 4 4.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 40 V 34 V DSBGA-4 35 A 150 pF 14 kV 30 kV - 40 C + 125 C TVS3300 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Quad Array with +/- 15KV ESD Prot 8.007In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 4 Channel 3 V SMD/SMT 12 V 6.1 V SOT-5X3-5 2.5 A 25 W 11 pF 15 kV - 40 C + 85 C TPD4E002 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Lo-Cap 3Ch +/-15KV E SD-Prot Array 3.741In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 3 Channel 5.5 V SMD/SMT 25 V 11 V WSON-6 10 A 90 W 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD3E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Dual USB Port 772In Stock
Min.: 1
Mult.: 1

Unidirectional 4 Channel 3.3 V DIP 7 V PDIP-8 60 W 35 pF - 40 C + 85 C SN65240 Tube
Texas Instruments ESD Protection Diodes / TVS Diodes Quad 1.5-pF 5.5-V +/ -8-kV ESD protecti 6.335In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 25 V 11 V SC-59-6 (SOT-23-6) 5.5 A 100 W 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD4E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive two-chan nel bidirectional 12 2.586In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel - 12 V to 12 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 3 A 70 W 22 kV 22 kV - 55 C + 150 C ESD562-Q1 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 5.539In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 36 V SMD/SMT 57 V 37.8 V SC-76-2 (SOD-323-2) 6.5 A 400 W 4.2 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 3.3V unidirectional surge protection dev 4.916In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 3.6 V SMD/SMT 11.5 V 4.5 V SC-76-2 (SOD-323-2) 25 A 170 W 4.5 pF 30 kV 30 kV TSD03 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 12V unidirectional s urge protection devi 2.244In Stock
3.000Expected 6/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 23 V 12.7 V SC-76-2 (SOD-323-2) 18 A 30 kV 30 kV - 55 C + 150 C TSD12 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 12V unidi rectional surge prot 3.870In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 23 V 12.7 V SC-76-2 (SOD-323-2) 18 A 300 W 30 kV 30 kV - 55 C + 150 C TSD12-Q1 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 15V unidirectional s urge protection devi 2.135In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 31 V 18.3 V SC-76-2 (SOD-323-2) 15 A 30 kV 30 kV - 55 C + 150 C TSD15 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 15V unidi rectional surge prot 2.093In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 31 V 18.3 V SC-76-2 (SOD-323-2) 15 A 300 W 30 kV 30 kV - 55 C + 150 C TSD15-Q1 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 18V unidirectional s urge protection devi 2.376In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 18.5 V SC-76-2 (SOD-323-2) 15 A 30 kV 30 kV - 55 C + 150 C TSD18 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 18V unidi rectional surge prot 2.044In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 31 V 18.5 V SC-76-2 (SOD-323-2) 15 A 300 W 30 kV 30 kV - 55 C + 150 C TSD18-Q1 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 24V unidi rectional surge prot 2.396In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 39 V 24.8 V SC-76-2 (SOD-323-2) 9 A 250 W 30 kV 30 kV - 55 C + 150 C TSD24-Q1 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 36V unidirectional s urge protection diod 3.397In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 67 V 37.1 V SC-76-2 (SOD-323-2) 7 A 30 kV 30 kV - 55 C + 150 C TSD36 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 36V unidi rectional surge prot 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 67 V 12.7 V SC-76-2 (SOD-323-2) 7 A 300 W 30 kV 30 kV - 55 C + 150 C TSD36-Q1 Reel, Cut Tape, MouseReel